|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP BTxxx Four Quadrant Sensitive Gate Triacs
NEWEST Products
NXP BTxxx Four Quadrant Sensitive Gate Triacs

NXP BTxxx Four Quadrant Sensitive Gate Triacs

NXP's BTxxx Four Quadrant Sensitive Gate Triacs are planar passivated, sensitive four quadrant triacs intended for use in general purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants or in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits, low power drivers, and other low power gate trigger circuits. Typical applications include general purpose motor control and general purpose switching.

Features
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Sensitive gate
Applications
  • General purpose motor control
  • General purpose switching
Part NumberPackageVDRM
(Max)
ITSM
(Max)
IT(RMS)
(Max)
IGT
(Max)
Datasheet
BT137-600D,127 TO-220AB 600V 65A 8A 5mA
BT137X-600D,127 TO-220F 600V 65A 8A 5mA
BT139-600E,127 TO-220AB 600V 155A 16A 10mA
BT139-800G,127 TO-220AB 800V 155A 16A 50mA
  • NXP Semiconductors
  • Semiconductors|Discrete Semiconductors|Thyristors - Diacs, Sidacs, SCRs & Triacs