|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
NEWEST Products



NXP LPC24xx

The NXP LPC2478 is built for connectivity and supports 10/100 Ethernet, full-speed (12 Mbps) USB 2.0, USB OTG, and CAN 2.0B. The LPC24xx series is equipped with 512 KB of ISP/IAP Flash, 98 KB of SRAM, an external memory interface, 10-bit A/D and D/A converters, an Internal RC oscillator, and an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks. The LPC247x adds a QVGA LCD controller.The LPC247xx was winner of the 2008 EDN Magazine Innovative Product of the Year for Microcontrollers and Cores.

Features
View Products List



Learn More About NXP LPC Family of Microcontrollers
  • 72MHz, 32-bit ARM 7TDMI-S with dual AHB buses
  • External interface for SDRAM, SRAM, and flash
  • 10/100 Ethernet MAC interface with DMA and MII/RMII interface
  • USB 2.0 full-speed OTG/Device/OHCI plus PHY and DMA
  • Available with LCD STN/TFT graphics controller
  • Wide range of peripherals, including CAN, I 2 S, ADC, PWM, and more


Support Documents


  • NXP Semiconductors
  • Semiconductors|IC-MCU/MPU|Integrated Circuits