Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP PMEGx00xxELD MEGA Schottky Barrier Rectifiers
NEWEST Products

NXP Semiconductors PMEGx00xxELD
Low VF MEGA Schottky Barrier Rectifiers

NXP Semiconductors PMEGx00xxELD Low VF MEGA Schottky Barrier Rectifiers are Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with integrated guard ring for stress protection, encapsulated in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads. NXP Semiconductors PMEGx00xxELD Low VF MEGA Schottky Barrier Rectifiers feature low forward voltage and are ideal for such applications as low voltage rectification, high efficiency DC-to-DC conversion, Switch Mode Power Supplies (SMPS), reverse polarity protection, and low power consumer applications.

Features & Benefits
  • Low forward voltage
  • Ultra small and leadless SMD plastic package
  • AEC-Q101 qualified
  • Solderable side pads
  • Package height typ. 0.37mm
Applications
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch Mode Power Supply (SMPS)
  • Reverse polarity protection
  • Low power consumption applications
  • Ultra high-speed switching
Part Number Datasheet Forward Current Reverse Voltage Forward Voltage
PMEG3002AELD,315
0.2A 30V 430mV
PMEG4002ELD,315 0.2A 40V 540mV
PMEG2005ELD,315 0.5A 20V 450mV
PMEG3005ELD,315 0.5A 30V 450mV
PMEG2005AELD,315 0.5A 20V 365mV

Package Dimensions

Package Dimensions

  • NXP Semiconductors
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers