|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » SSL210x LED Driver ICs - NXP
NEWEST Products
NXP SSL210x LED Driver ICs

NXP SSL210x LED Driver ICs

Winner of LIGHTFAIR International 2010 Technical Innovation Award!

NXP SSL210x LED Driver ICs

View Product List

Additional Resources

NXP SSL2101 is a Switched Mode Power Supply (SMPS) driver IC that operates in combination with a phase cut dimmer. It is designed to drive LED devices. The device includes a high-voltage power switch, a circuit to allow start-up directly from the rectified DC voltage, and a high-voltage circuitry to supply the phase cut dimmer. SSL2101 is a fully integrated LED driver for lamps up to 10W.


Features
  • Easy migration to existing lighting control infrastructure
  • Supports most available dimming solutions
  • Optimized efficiency with valley switching managed by a built-in circuitry
  • Demagnetization detection
  • OverTemperature Protection (OTP)
  • Short-Winding Protection (SWP) and OverCurrent Protection (OCP)
  • Internal VCC generation allowing start-up from the rectified DC voltage
  • Natural dimming curve by logarithmic correction, down to 1%
Applications
  • SSL applications below 15W
  • Retro-fit lamps
  • LED modules such as LED spots, down-lights

Block Diagram
Block Diagram
Winner of LIGHTFAIR International 2010 Technical Innovation Award!

NXP SSL210x LED Driver ICs

View Product List

Additional Resources

NXP SSL2102 is a Switched Mode Power Supply (SMPS) driver IC that operates in combination with a phase cut dimmer. It is designed to drive LED devices. The device includes a high-voltage power switch, a circuit to allow start-up directly from the rectified DC voltage, and a high-voltage circuitry to supply the phase cut dimmer. SSL2102 is a fully integrated LED driver for lamps up to 25W.


Features
  • Easy migration to existing lighting control infrastructure
  • Supports most available dimming solutions
  • Optimized efficiency with valley switching managed by a built-in circuitry
  • Demagnetization detection
  • OverTemperature Protection (OTP)
  • Short-Winding Protection (SWP) and OverCurrent Protection (OCP)
  • Internal VCC generation allowing start-up from the rectified DC voltage
  • Natural dimming curve by logarithmic correction, down to 1%
Applications
  • SSL applications below 25W
  • Retro-fit lamps
  • LED modules such as LED spots, down-lights

Block Diagram
Block Diagram
NXP SSL210x LED Driver ICs

View Product List

Additional Resources

NXP SSL2109T GreenChipController is a high-efficiency buck controller for high-power, non-dimmable LED lighting applications using non-isolated topologies. NXP SSL2109T LED driver IC is designed for use with an external power switch and provides a single design platform for 100V, 120V, and 230V input voltages and power ranges up to 25W. SSL2109T provides LED retrofit lamp and driver module manufacturers with the flexibility to optimize external MOSFET selection based on cost, performance, and heat dissipation and across different power levels. SSL2109T is based on GreenChip technology and offers best-in-class efficiency up to 95% and a high level of integration.


Features
  • High-efficiency switch mode buck driver
  • Power-efficient boundary conduction mode of operation
    • Zero Current Switching (ZCS) for turn-on of switch
    • Zero voltage or valley switching for turn-off of switch
  • Direct PWM dimming possible
  • Fast transient response through cycle-by-cycle current control:
    • Negligible AC mains ripple at LED current and minimal total capacitor value
    • No over or undershoots in the LED current
  • Full range of Internal Protections
  • Low component count LED Driver solution
  • Compatible with wall switches with built-in indication light during standby
Applications
  • High voltage LCD backlighting for LCD monitors and televisions
  • Retrofit LED lamps in general lighting applications

Block Diagram
Block Diagram
  • NXP Semiconductors
  • Lighting
  • Semiconductors|Integrated Circuits|IC-Power Management