Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP SL3ICS1x02 Smart Label and Tag ICs
NEWEST Products
NXP SL3ICS1x02 Smart Label and Tag ICs

NXP SL3ICS1x02 Smart Label and Tag ICs

NXP's SL3ICS1x02 Smart Label and Tag ICs are dedicated chips for passive, intelligent tags and labels supporting the EPCglobal Class 1 Generation 2 UHF RFID standard. They are especially suited for applications where operating distances of several meters and high anti-collision rates are required. Its contact-less interface generates the power supply via the antenna circuit by propagative energy transmission from the interrogator (reader), while the system clock is generated by an on-chip oscillator. Data transmitted from interrogator to label/tag is demodulated by the interface, and it also modulates the interrogator's electromagnetic field for data transmission from label/tag to interrogator.

Features
  • 512-bit user memory (G2XM only)
  • 240-bit of EPC memory
  • 64-bit tag identifier (TID) including 32-bit unique serial number
  • Memory read protection
  • EAS (Electronic Article Surveillance) command
  • Calibrate command
  • 32-bit kill password to permanently disable the tag
  • 32-bit access password to allow a transition into the secured transmission state
  • Broad international operating frequency: from 840 MHz to 960 MHz
  • Long read/write ranges due to extremely low power design
  • Reliable operation of multiple tags due to advanced anti-collision
  • Forward link: 40-160 kbit/s
  • Return link: 40-640 kbit/s
Applications
  • Supply chain management Item level tagging
  • Asset management
  • Container identification
  • Pallet and case tracking
  • Product authentication

These NXP SL3ICS1x02 Smart Label and Tag ICs is one of the controllers that is used in the Murata LXMS31 Series MAGICSTRAP® UHF RFID Modules. Learn more about the Murata LXMS31 Series MAGICSTRAP® UHF RFID Modules.
Part Numbers Package Type Memory
FCS-2 G2XL 240-bit
FCS-2 G2XL 240-bit
TSSOP-8 G2XL 240-bit
XSON-3 G2XL 240-bit
FCS-2 G2XM 512-bit
FCS-2 G2XM 512-bit
TSSOP-8 G2XM 512-bit
XSON-3 G2XM 512-bit
Block Diagram
Block Diagram
  • NXP Semiconductors
  • Semiconductors|Integrated Circuits|IC-RF