|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » PTN36242L Redriver - NXP
NEWEST Products
NXP PTN36242L Dual port SuperSpeed USB 3.0 Redriver

NXP PTN36242L Dual Port
SuperSpeed USB 3.0 Redriver

NXP PTN36242L Dual Port SuperSpeed USB 3.0 Redriver IC supports data signaling rates of 5 Gbit/s through each channel. The design consists of four channels (two ports): one port has two channels. Each channel includes a high-speed Transmit (Tx) differential lane and a high-speed Receive (Rx) differential lane. PTN36242L's built-in advanced power management capability allows for significant power saving under various different USB 3.0 Low-power modes (U2/U3). The device detects LFPS signaling and link electrical conditions, and can dynamically activate/de-activate internal circuitry and logic. PTN36242L performs these actions without host software intervention and conserves power. Powered from a 3.3 V supply, PTN36242L is available in a HVQFN32 3mm x 6mm x 0.85mm package with 0.4mm pitch.

  • Supports USB 3.0 specification (SuperSpeed only)
  • Support of two ports (Port 1 has A1 and B1 channels; Port 2 has A2 and B2 channels)
  • Each channel supports a receive equalizer and a transmit de-emphasis function
  • Selectable transmit de-emphasis and output swing on each channel delivers pre-compensation suited to channel conditions
  • Port B operating supply voltage range of 2.2 V to 5.5 V with static offset level
  • Integrated termination resistors provide impedance matching on both transmit and receive paths
  • Automatic receiver termination indication and detection
  • Low active power: 743 mW/225 mA (typical) for both ports with Vos = 1000 mV; equalization = 6 dB; de-emphasis = -3.5 dB and VDD = 3.3 V
  • Power-saving states:
    • 60 mW/20 mA (typical) when in U2/U3 states
    • 26 mW/8 mA (typical) when no connection detected
    • 0.5 mW/150 µA (typical) when in deep power-saving state
  • Hot plug capable
  • Power supply: 3.3 V ± 10%
  • HVQFN32 3mm x 6mm x 0.85mm package with 0.4mm pitch, exposed center pad for thermal relief and electrical ground
  • Powered-off high-impedance I2C-bus pins
  • ESD: 8 kV HBM, 1 kV CDM for high-speed pins
  • Operating temperature range: 0ºC to 85ºC


  • Notebook/netbook/net top platforms
  • Docking stations
  • Desktop and AIO platforms
  • Server and storage platforms
  • USB 3.0 peripherals such as consumer/storage devices, printers, or USB 3.0 capable hubs/repeaters

Block Diagram
NXP PTN36242L Dual port SuperSpeed USB 3.0 Redriver Block Diagram

Sign-Up for New Product Announcements from Mouser
  • NXP Semiconductors