Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NCX2222 Low Voltage Comparators - NXP
NEWEST Products
NXP NCX2222 Low Voltage Comparator

NXP NCX2222 Low Voltage Comparators

NXP Semiconductors NCX2222 Low Voltage Comparators provide a dual, low voltage, low-power comparator with open-drain outputs. The NCX2222 has a very low supply current of 5µA per comparator and is guaranteed to operate at a low voltage of 1.3V. It is fully operational up to 5.5V which makes it convenient for use in both 3.0V and 5.0V systems. Typical applications include cellular telephones, alarm and security systems, and personal digital assistants.


Features
  • Wide supply voltage range from 1.3V to 5.5V (functional operating range)
  • Rail-to-rail input/output performance
  • Very low supply current of 5µA (typical) per comparator
  • Very low-power consumption
  • No phase inversion with overdriven input signals
  • Internal hysteresis
  • Propagation delay of 0.8µs (typical)
  • ESD protection:
  • HBM JESD22-A114F Class 1C. Exceeds 1500V
  • CDM JESD22-C101E exceeds 1000V
  • Multiple package options
  • Specified from -40ºC to +85ºC
Applications
  • Cellular telephones
  • Alarm and security systems
  • Personal Digital assistants
 
Logic Symbol
Logic Symbol
  • NXP Semiconductors
  • Semiconductors|Integrated Circuits|IC-Comparator