|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » NXP LPC800-Xpresso Board
NEWEST Products
NXP LPC800 Cortex-M0+ 32-Bit MCUs and LPCXpresso Board

NXP LPC800-Xpresso Board

NXP LPC800-Xpresso board provides a fast and easy way to develop applications using the LPC812 Cortex™-M0+ 32-bit microcontroller. NXP LPCXpresso™, the full-featured IDE-based software development tool, supports the complete product design cycle for the LPC800 family, easing the transition to 32-bit architectures. LPCXpresso comprises a simplified Eclipse-based IDE and low-cost target boards that include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production.

LPC800-Xpresso Features
  • Processor
    • NXP's LPC812 Cortex-M0+ microcontroller in TSSOP20 package
  • Flash
    • 16kB
  • Data Memory
    • 4kB
  • Clock Crystals
    • 12.000MHz crystal for CPU
  • Dimensions
    • 35 x 140 mm
  • Power
    • 3.15V-3.3V external powering, or from USB via on-board LPC-LINK JTAG probe.

  • Connectors
    • UART header compatible with C232HD-DDHSP-0 cable (or similar) for In-System Programming
    • All LPC812 pins available on expansion connector (2x27 pin rows, 100 mil pitch, 900 mil between rows)
  • Other
    • Embedded JTAG (LPC-LINK) functionality via LPCXpresso tool chain. (Available free from http://nxp.com/lpcxpresso)
    • LPC-LINK can be connected to external target processor after modifications to the LPCXpresso board
    • RGB LED connected to PIO0_7, PIO0_16 and PIO0_17
    • Potentiometer connected to ACMP_I1

NXP LPC800 Videos


NXP LPC800 Cortex-M0+ 32-Bit MCUs and LPCXpresso Board

NXP LPC800 Cortex™-M0+ 32-Bit MCUs

NXP LPC800 ARM Cortex™-M0+ 32-bit microcontrollers (MCUs) are available in low pin-count packages and offer easy-to-use peripherals addressing 8-bit application requirements while providing the 32-bit capabilities and exceptional power efficiency of the ARM® Cortex-M0 processor. Based on an ultra-low-power 30-MHz ARM Cortex-M0+ processor, LPC800 is fully compatible with the Cortex-M architecture and instruction set and offers superior code density to 8- / 16-bit architectures.

Learn More About LPC800 MCUs





  • NXP Semiconductors
  • Development Tools