|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » JN5168-001-Mxx Wireless Module - NXP
NEWEST Products
NXP JN5168-001-M00Z Wireless Module

NXP JN5168-001-M0xx Wireless Modules

NXP's JN5168-001-M0xx Wireless Modules are an ultra-low power, high performance surface mount module that is targeted at IEEE 802.15.4, JenNet-IP, ZigBee Light Link, ZigBee Smart Energy and RF4CE networking applications, enabling users to realize products with minimum time to market and at the lowest cost. These remove the need for expensive and lengthy development of custom RF board designs and test suites. The modules use NXP’s JN5168 wireless microcontroller to provide a comprehensive solution with large memory, high CPU and radio performance and all RF components included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development.

  • 2.4 GHz IEEE 802.15.4, JenNet-IP, ZigBee Light Link, ZigBee Smart Energy and RF4CE compatible
  • Up to 1km range (Ext antenna)
    • M00: internal antenna 16x30mm
    • M03: µFI connector 16x21mm
    • M05: up to 2km range (Ext 2dBi antenna)
    • M06: up to 6km range (ext 2dBi antenna)
  • TX power
    • M00/M03: +2.5dBm
    • M05: 9.5dBm
    • M06: 22dBm
  • Receiver sensitivity
    • M00/M03: –95dBm
    • M05: -96dBm
    • M06: -100dBm
  • TX current
    • M00/M03: 15.3mA
    • M05: 35mA
    • M06: 175mA
  • RX current
    • M00/M003: 17mA
    • M05/M06: 22mA
  • 2.0V - 3.6V operation

  • 32-bit RISC CPU, up to 32 MIPs with low power
  • Data EEPROM with guaranteed 100 k write operations
  • RF4CE, JenNet-IP, ZigBee Smart Energy stacks
  • JTAG debug interface
  • 4-input 10-bit ADC, 1 comparator
  • 5 x PWM (4 x timer, 1 x timer/counter)
  • 2 UARTs
  • SPI Master & Slave port with 3 selects
  • 2-wire serial interface
  • Battery and Temperature Sensor
  • Watchdog timer and BOR
  • Up to 20 DIO
  • Industrial temperature (-40°C to +85°C)
  • Lead-free and RoHS compliant
  • Robust and secure low power wireless applications
  • ZigBee and JenNet-IP networks
  • Home and commercial building automation
  • Utilities metering (e.g. AMR)
  • Location Aware services (e.g. Asset Tracking)
  • Toys and gaming peripherals
  • Industrial systems
  • Telemetry
  • Remote Control
Block Diagram
Block Diagram
  • NXP Semiconductors