|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » HSDC-JAKIT1W2/DB High Speed Data Converter Board - NXP
NEWEST Products
NXP HSDC-JAKIT1W2/DB High Speed Data Converter Board

NXP HSDC-JAKIT1W2/DB High Speed
Data Converter Board

NXP HSDC-JAKIT1W2/DB High Speed Data Converter Board is an ADC/DAC loop back demo based on Lattice Semiconductors ECP3 FPGA. NXP HSDC-JAKIT1W2/DB kit consists of high speed data converter boards. NXP DAC1408D650W2/DB is a 14bit dual channel, 2x, 4x and 8x interpolating DAC demonstration board equipped with JESD204A interface and suitable for dynamic performance evaluation from low to high output frequency signals sampling up to 650Msps. This demo board features the ECP3 FPGA and can be used for functional demonstration as well as JESD204A interoperability testing and verification between the DAC1408D650 and the ECP3 FPGA. NXP ADC1413D080W2/DB is a 14-bit dual channel ADC demonstration board equipped with on-board Lattice ECP3-70 FPGA and JESD204A interface. This demonstration board enables one channel ADC dynamic performance evaluation for analog input frequencies up to 30 MHz and sample clock frequencies from 65Msps to 80Msps.

ADC Demo Board Overview

Additional Resources

Key Features for the ADC demo:
  • USB-powered demonstration board
  • 66.66MHz on Board Oscillator for ADC sample clock
  • Optional external ADC sample clock (via SMA connector)
  • Access to one ADC channel
DAC Demo Board Overview

Key Features for the DAC demo:
  • SW interface to easily program DAC parameters (NCO, Offset, interpolation factor, PLL…) and download waveforms to ECP3 FPGA
  • SMA connector for DAC external clock input signal
  • On board clock generator for DAC and FPGA
  • On Board ECP3 FPGA enabling data generation:
    • Single/Multi Tone for SFDR evaluation
    • Test pattern generation for ACLR measurements (2/4 carriers WCDMA, TDSCDMA, GSM-MC ... Etc)
  • USB Powered - no external supply required
  • NXP Semiconductors
  • Development Tools