|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » NXP Semiconductors » 74AXP Extremely-Low Voltage Si-Gate CMOS Logic - NXP
NEWEST Products
NXP 74AXP Extremely-Low Voltage Si-Gate CMOS Logic

NXP 74AXP Extremely-Low Voltage Si-Gate CMOS Logic

NXP's 74AXP Extremely-Low Voltage Si-Gate CMOS Logic is a family of Si-gate CMOS devices uses leading low threshold process technology and next generation packaging technology to create extremely small functions that support the trend to very low operating voltage and consume very little power. It is the first logic family that is fully specified at 0.8V. The devices are targeted at small footprint portable applications and are available in single (1G), dual (2G) and triple (3G) gate formats. Multiple standard and configurable logic functions are included in the AXP family. Typical applications include smart phones, tablet PC's, digital cameras, portable medical devices and other power sensitive devices.

Features
  • Very low dynamic power dissipation (CPD)
  • tpd of 2.9ns at Vcc of 1.8V
  • Wide supply voltage range (0.7V to 2.75V)
  • Fully specified at the 0.8V node
  • Schmitt-trigger action on all inputs
  • 4.5mA balanced output drive
  • Over-voltage tolerant I/Os
  • Fully specified (-40 to +85°C)
  • Pb-free, RoHS compliant and Dark Green
  • Low propagation delay
  • Suitable for mixed low-voltage applications
  • High noise immunity
  • Extended battery life

  • Wide range of functions
  • Simplified board layout, mechanical stability

Applications
  • Smart phones/Tablet PC's
  • Digital cameras
  • Portable medical devices
  • Other low voltage power sensitive applications

Additional Resources

AXP Logic Leaflet AXP Logic Leaflet
Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • NXP Semiconductors