|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata » DNT90 900MHz RF Modules - Murata
NEWEST Products

Murata DNT90 900MHz RF Modules

Murata DNT90 900MHz frequency hopping RF modules feature advanced networking features and robust FHSS technology. They provide best-in-class RF power, -99dBm receive sensitivity, and AES-128 encryption. Murata DNT90 low cost, multi-purpose devices provide exceptional range and performance along with FCC and IC certification. The Murata DNT90 also provides a sub-band mode that meets Australian requirements. DNT90 RF modules use frequency hopping technology with a unique TDMA / CSMA hybrid multiple access scheme that delivers low latency yet a virtually unlimited number of nodes in a single network. Point-to-point and multi-point networks are supported as well as peer-to-peer and store-and-forward repeating. These Murata 900MHz RF modules are ideal for a variety of applications including remote control, electronic signs, commercial and industrial wireless sensing and monitoring and control. The DNT90DK Developer's Kit provides everything need to get a wireless link going in less than 10 minutes. The kit contains two DNT90 modules with pins and two DNT90 development boards along with cables, batteries, and antennas.

  • 900 MHz Frequency Hopping Spread Spectrum Transceiver
  • Point-to-point, Point-to-multipoint, Peer-to-peer and
  • Store & Forward Capabilities
  • Transmitter Power Configurable to 40 or 158 mW
  • 100 kbps RF Data Rate
  • Serial Port Data Rate up to 230.4 kbps,
    SPI Port Data Rate up to 500 kbps
  • 128-Bit AES Encryption
  • Separate Serial Port for Diagnostics
  • Analog and Digital I/O for Sensor Applications
  • Wireless Sensor Networks
DNT90 Block Diagram
DNT90 Block Diagram
  • Murata Electronics
  • Wireless
  • Development Tools|Embedded Solutions|Semiconductors|Integrated Circuits|IC-RF