Home » NEWEST Products » New by Manufacturer » Murata » Murata RUW15 DC/DC Converters
NEWEST Products
Murata Power Solutions
Murata RUW15 DC/DC Converters

  View Product List

Additional Resources

Datasheet Technical Article

Murata RUW15 Series DC/DC Converters

Murata RUW15 Series DC/DC Converters are suitable for use in applications in railway, industry or telecommunication where variable input voltages or high transient voltages are present. With an ultra wide input voltage range of 16-160VDC, RUW15 Series DC/DC Converters are capable of withstanding surges from 24,36,48,72, 90 and 110V systems, largely eliminating the requirement for input protection circuitry. Optional features include a Power Fail/DC OK signal and circuitry to facilitate long hold-up times with a small external capacitor across ±Vint pins.


Features
  • UL 60950 recognized for reinforced insulation pending
  • High transient voltage withstand capability
  • Ultra wide input voltage range of 16-160VDC
  • Externally settable hold up time with additional capacitor
  • DC OK/Power Fail signal
  • Short circuit protection
  • Over Temperature protection
  • Over voltage protection

Applications
  • Railway
  • Industrial
  • Telecommunication

RUW15 Hold-up Time


Ordering Guide

  • Murata Power Solutions
  • Industrial|Transportation
  • Power