|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata » DR-WLS1273L-102 FCC/IC+CE Module - RFM
NEWEST Products
Murata
Murata DR-WLS1273L-102 FCC/IC +CE Module

buy View Product Detail

Additional Resources

Murata DR-WLS1273L-102 FCC/IC+CE Module

Murata DR-WLS1273L-102 FCC/IC+CE Module provides 2.4 and 5.8 GHz WLANs plus Bluetooth functionality in a small, FCC/IC certified module. Murata DR-WLS1273L-102 Module is based on the TI WL1273L SOC. It features optimized RF performance, including a high-efficiency RF front end circuit, a stable 38.4 MHz internal reference clock, and U.FL coaxial RF connectors. An integrated DC-DC converter allows the module to operate from a single input voltage. DR-WLS1273L-102 is designed to fit into small spaces and requires a minimum of external components to operate. Software drivers are available for Linux, Android, and WinCE operating systems.

Features
  • IEEE 802.11a/b/g + IEEE 802.11n WLAN MAC baseband processor
  • IEEE 802.11n single stream data rates (MCSO-7) and SGI support
  • Single-ended digital radio processor (DRP) RF implementation with internal LNA
  • 4-bit SDIO WLAN host interface
  • Cisco Client eXtension (CCX) support
  • Bluetooth Version 4.0 including 2 and 3 Mbps enhanced data rates
  • Lower Bluetooth layers up to HCI included
  • Optimized for low current consumption in all operating modes
  • Extremely low current sleep mode
  • Integrated DC-to-DC converter provides single supply operation
  • Miniature 51 pad CGA package, 18.7 x 14.7 x 3.8 mm
Bluetooth Specifications
  • V4.0 + EDR, Power Class 1.5 + BLE
  • Operating Frequency Range: 2.4000 to 2.4835GHz
  • Data Rates: 1, 2, 3 Mbps
  • High Rate UART 4-wire HCI (H4) and 3-wire HCI (H5)
  • Transmit Power: +8dBm
  • Receive Sensitivity, 1 Mbps: -90dBm
  • Transmit/Receive Supply Current: 35mA (DH1)
WLAN Specifications
  • IEEE 802.11a/b/g/n compliant
  • Operating Frequency Range: 2.412 to 2.462 GHz and 5.180 to 5.320 GHz
  • Data Rates
    • 802.11a/g: 54, 48, 36, 24, 18, 12, 9, 6 Mbps
    • 802.11b: 11, 5.5, 2, 1 Mbps
    • 802.11n: 65, 58.5, 52, 39, 26, 19.5, 13, 6.5 Mbps
  • Transmit Power: +18 dBm
  • Receive Sensitivity
    • 802.11b, 11 Mbps: -87 dBm
    • 802.11g, 54 Mbps: -74 dBm
    • 802.11n, 65 Mbps, 2.4 GHz: -70 dBm
    • 802.11n, 65 Mbps, 5.8 GHz: -67 dBm
  • Supply Current
    • Transmit: 180mA, 802.11g mode
    • Receive: 100mA
Security
  • Hardware-based encryption/decryption for 64-, 128- and 256-bit WEP, TKIP and AES keys
  • IEEE 802.11 d/e/h/i/k/r PICS compliant
  • WEP, TKIP, WPA & WPA2, AES/CCMP per 802.11i

Block Diagram

Block Diagram

Package Drawing

Package Drawing
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Murata Electronics