|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata » Ayla Design Kit - Murata
NEWEST Products
Murata Ayla Design Kit

Ayla Design Kit Featuring Murata Wi-Fi Module

The Ayla Design Kit features a Murata Type YDD Wi-Fi Connectivity Module and provides developers a fast path to add smart phone and tablet-based control and monitoring to existing products. Leveraging ubiquitous Wi-Fi and the power of the cloud, this design kit allows users to securely connect to their devices from anywhere with an Internet connection. This Murata out-of-the-box design kit includes an STMicroelectronics STM32 host controller and the Murata Type YDD Wi-Fi Module pre-loaded with Ayla Embedded Agent to connect to the Ayla Cloud Services and mobile applications.


Additional Resources
Ayla Platform Features
  • Enterprise-class device and user management
  • Enables new product features that leverage cloud-based data such as location and weather
  • Data integrity and privacy protected through 100% user authentication and encryption
  • Discourages device piracy and knock-offs with anti-cloning measures
  • Allows rolling out of new features to products in the field with over-the-air firmware updates
  • Design Kit includes Murata Type YDD Wi-Fi Module pre-loaded with the Ayla Embedded Agent to connect to the Ayla Cloud Services and mobile applications
  • Allows for rapid prototyping using provided STM32F3 Discovery board, or allows use of prototyping headers to connect to an existing microcontroller through SPI or UART
  • Full library support for Android and IOS
Ayla Platform Benefits
  • Cut development costs and time in half compared to in-house development
  • Reduce ongoing support costs of data center networking, servers, and applications by up to 80%
  • Limit development project risk and schedule delays
  • Built-in future proofing for deployment scale, system security, serviceability, data analytics, and automated operations
  • Lifetime Internet connectivity for an economical, one-time fee

Applications
  • Appliances, residential and commercial
  • Lighting, HVAC, and water control
  • Home and building automation
  • Health and fitness monitoring
  • Industrial monitoring and control

Ayla Platform Components
Ayla Platform Components

Murata Type YDD Certified Wi-Fi Module

The new Ayla Design Kit with Murata WiFi Connectivity allows developers to easily connect their projects to Ayla's cloud service. Wireless connectivity is supported by a powerful Murata Type-YDD 2.4GHz 802.11b/g/n radio module supporting WEP, WPA-PSK, and WPA2-PSK encryption. The Murata Type-YDD module includes a TCP/IP stack, security firmware, and other network application features. Murata's Wi-Fi module mounted on Ayla's design kit allows devices to be securely controlled using OAuth-based authentication from anywhere in the world. Developers can use these technologies to provide interactive control of industrial systems, lighting applications, HVAC, and more, all with minimal modifications to existing systems. The Type YDD (YD module mounted on a daughterboard) enables rapid design and eliminates regulatory approval. The Ayla platform provides end-to-end connectivity for IoT applications, cloud based data warehousing, rules and analytics, and the ability to do remote diagnostics, performance monitoring and firmware upgrade, from the convenience of a local computer or smartphone.

eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Murata Electronics