|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » MIC5317 LDOs - Microchip/Micrel
NEWEST Products
Micrel MIC5317 LDOs

Microchip/Micrel MIC5317 LDOs

Microchip/Micrel MIC5317 LDOs are high performance 150mA low dropout regulators offering high power supply rejection (PSRR) in an ultra-small 1mm × 1mm package for stringent space requirements and demanding performance. The MIC5317 operates from an input voltage from 2.5V to 6.0V and is capable of providing the output voltages of 1.0V to 3.6V making it ideal for USB port or 6V AC adaptor applications. The MIC5317 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29µA). The MIC5317 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5317 is available in several advanced packages including a lead-free (RoHS-compliant) 1mm × 1mm Thin DFN occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and 2mm × 2mm DFN packages. It is also available in a SOT23-5 and TSOT23-5 package. The MIC5317 has an operating junction temperature range of –40°C to 125°C.


Features
  • Tiny 1mm × 1mm Thin DFN, SOT23-5 and TSOT23-5 packages
  • Wide 2.5V to 6V operating range
  • 150mA guaranteed output current
  • Stable with 1µF ceramic output capacitors
  • Low dropout voltage: 155mV @ 150mA
  • Excellent load/line transient response
  • Low quiescent current: 29µA
  • High PSRR: 70dB
  • Thermal-shutdown and current-limit protection

Applications
  • USB dongles
  • Wireless LANs
  • PC desktops, laptops, and tablets
  • Battery-powered equipment
  • Digital still and video cameras
  • 5V general purpose

Typical Application
Typical Application

eNews
  • Micrel / Microchip