|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » MIC28510YJL DC/DC Buck Regulator - Microchip/Micrel
NEWEST Products
Micrel MIC28510YJL Synchronous DC/DC Buck Regulator

Microchip/Micrel MIC28510YJL
DC/DC Buck Regulator

Microchip/Micrel MIC28510YJL 75V/4A Hyper Speed Control™ Synchronous DC/DC Buck Regulator is an adjustable frequency device featuring unique adaptive on–time control architecture. MIC28510 operates over an input supply range of 4.5V to 75V and provides a regulated output of up to 4A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%. Microchip/Micrel's Hyper Speed Control architecture allows for ultra–fast transient response while reducing the output capacitance and also makes (High VIN) / (Low VOUT) operation possible. This adaptive tON ripple control architecture combines the advantages of fixed–frequency operation and fast transient response in a single device. This Micrel device offers a full suite of protection features to ensure protection of the IC during fault conditions.

Features
  • Hyper Speed Control™ architecture enables
    • High delta V operation (VIN = 75V and VOUT = 0.8V)
    • Small output capacitance
  • 4.5V to 75V voltage input
  • 4A output current capability, up to 95% efficiency
  • Adjustable output voltage form 0.8V to 24V
  • ≤1% FB accuracy
  • Any Capacitor™ stable
    • Zero-ESR to high–ESR output capacitors
  • 100kHz to 500kHz switching frequency
  • Internal compensation
  • Foldback current–limit and “hiccup” mode short-circuit protection
  • Thermal shutdown
  • Supports safe startup into a pre–biased load
  • -40°C to +125°C junction temperature range
Applications
  • Distributed power systems
  • Communications/networking infrastructure
  • Industrial power
  • Solar Energy
Typical Application
Typical Application
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Micrel / Microchip
  • Semiconductors|Integrated Circuits|IC-Power Management