|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » MIC23450 Triple Buck Regulator - Microchip/Micrel
NEWEST Products
Micrel MIC23450 Triple Buck Regulator

Microchip/Micrel MIC23450 Triple Buck Regulator

Microchip/Micrel MIC23450 offers a high-efficiency, 3 MHz, triple 2A, synchronous buck regulator with HyperLight Load mode. HyperLight Load provides very-high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The 5mm x 5mm MLF package saves board space and requires only five external components for each channel. The MIC23450 is designed for use with a very small inductor, down to 0.47μH, and an output capacitor as small as 2.2μF that enables a total solution size, less than 1mm height. The MIC23450 has a very-low quiescent current of 23μA each channel and achieves as high as 81% efficiency at 1mA. At higher loads, the MIC23450 provides a constant switching frequency around 3MHz while achieving peak efficiencies up to 93%. The MIC23450 is available in 32-pin 5mm x 5mm MLF package with an operating junction temperature range from –40°C to +125°C.

Features
  • Input voltage: 2.7V to 5.5V
  • 3 independent 2A outputs
  • Up to 93% peak efficiency
  • 81% typical efficiency at 1mA
  • Three independent Power Good Indicators
  • 23μA typical quiescent current (per channel)
  • 3MHz PWM operation in continuous mode
  • Ultra-fast transient response
  • Low voltage output ripple
    • 30mVpp ripple in HyperLight Load mode
    • 5mV output voltage ripple in full PWM mode
  • Fully integrated MOSFET switches
  • 0.01μA shutdown current (per channel)
  • Thermal-shutdown and current-limit protection
  • Output voltage as low as 1V
  • 32-pin 5mm x 5mm MLF
  • –40°C to +125°C junction temperature range
Applications
  • Portable navigation devices (GPS)
  • WiFI/WiMax/WiBro modules
  • Digital Cameras
  • Wireless LAN cards
  • Portable applications
Application Diagram
  • Micrel / Microchip