|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Luminus Devices » Luminus Devices SST-50 White Big Chip LEDs™ - INACTIVE
NEWEST Products
Luminus Devices SST-50 Series White Big Chip LEDs™

Luminus Devices SST-50 Series White Big Chip LEDs™

Luminus Devices SST-50 Series White Big Chip LEDs™ provide high lumen output and high efficacy from a single Big Chip. Typically operated in the 5W-10W range, the SST-50 is ideal for projecting a tight, uniform spot. These LEDs are made with Luminus' photonic lattice technology, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot.

With a thermal resistance from junction to case of 2.45ºC/W, Luminus Devices SST-50 Series White Big Chip LEDs™ have the lowest thermal resistance of any LED on the market. This allows the LED to be driven at higher current densities while maintaining a low junction temperature, thereby resulting in brighter solutions and longer lifetimes.

Also available! View the entire Luminus Devices Big Chip LEDs™ Family


Features
  • Extremely high optical output: Over 1,150 lumens from a single chip (white)
  • Extremely high efficiency: Over 100 lumens per watt at 1.75A
  • High thermal conductivity package: junction to case thermal resistance
    of only 2.45ºC/W
  • Large, monolithic chip with uniform emitting area of 5mm²
  • Lumen maintenance of greater than 70% after 60,000 hours
  • Environmentally friendly: RoHS compliant
  • Variable drive currents: less than 1A - 5A
  • High reliability
  • Electrically isolated thermal path

Applications
  • Replacement lamps
  • High bay lighting
  • Street lighting
  • Consumer portable
  • Architectural lighting
  • Retail lighting
  • Residential lighting
  • Spot lighting
Part Number Illumination
Color
Color
Temperature
Luminous
Flux
CRI Package
SST-50-W30M-F21-GG701 Warm White 3000K 350lm 83 SST-50 Emitter
SST-50-W30M-F21-GH701 Warm White 3000K 375lm 83 SST-50 Emitter
SST-50-W40S-F21-J2501 Neutral White 4000K 475lm 70 SST-50 Emitter
SST-50-W45S-F21-GH401 Neutral White 4500K 375lm 70 SST-50 Emitter
SST-50-W45S-F21-GJ401 Neutral White 4500K 450lm 70 SST-50 Emitter
SST-50-W45S-F21-J2401 Neutral White 4500K 475lm 70 SST-50 Emitter
SST-50-W57S-F21-GK201 Cool White 5700K 565lm 70 SST-50 Emitter
SST-50-W65S-F21-GJ102 Cool White 6500K 450lm 70 SST-50 Emitter
SST-50-W65S-F21-GK102 Cool White 6500K 565lm 70 SST-50 Emitter
SSR-50-W30M-R21-GG701 Warm White 3000K 350lm 83 SST-50 Emitter on Star Board
SSR-50-W30M-R21-GH701 Warm White 3000K 375lm 83 SST-50 Emitter on Star Board
SSR-50-W40S-R21-J2501 Neutral White 4000K 475lm 70 SST-50 Emitter on Star Board
SSR-50-W45S-R21-GH400 Neutral White 4500K 375lm 70 SST-50 Emitter on Star Board
SSR-50-W45S-R21-GJ400 Neutral White 4500K 450lm 70 SST-50 Emitter on Star Board
SSR-50-W45S-R21-GJ401 Neutral White 4500K 450lm 70 SST-50 Emitter on Star Board
SSR-50-W45S-R21-J2401 Neutral White 4500K 475lm 70 SST-50 Emitter on Star Board
SSR-50-W57S-R21-GJ201 Cool White 5700K 450lm 70 SST-50 Emitter on Star Board
SSR-50-W57S-R21-GK201 Cool White 5700K 565lm 70 SST-50 Emitter on Star Board
SSR-50-W65S-R21-GJ102 Cool White 6500K 450lm 70 SST-50 Emitter on Star Board
SSR-50-W65S-R21-GK102 Cool White 6500K 565lm 70 SST-50 Emitter on Star Board

Thermal Resistance
Thermal Resistance

Mechanical Dimensions in mm
Mechanical Dimensions
Star Board Dimensions in mm
Star Board Dimensions
  • Luminus Devices
  • Lighting
  • Optoelectronics|LEDs