|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Luminus Devices » Luminus Devices SBT16 Big Chip LEDs™ REDIRECTED
NEWEST Products
Luminus Devices SBT16 Big Chip LEDs™

Luminus Devices SBT16 Big Chip LEDs™

Luminus Devices SBT16 Big Chip LEDs™ use Luminus Devices' Projection Technology (PT), an innovative solid-state light source created to replace arc lamps in projection systems, enabling a new category of lamp-free projectors. Enabled by unique use of Photonic Lattice technology, Luminus Devices SBT16 Big Chip LEDs™ represent a major breakthrough in brightness that delivers all the benefits of solid state light sources in projections applications. Big Chip LEDs™ (PhlatLight) products benefit from numerous innovations in the domain of packaging, thermal management, and optical coupling that allow designers to achieve efficient light engine designs and deliver high screen brightness.

Also available! View the entire Luminus Devices Big Chip LEDs™ Family


Features
  • Matched RGB Chipset with 1.6mm² emitting
    area designed for small, pico projector and
    "value" pocket projector applications
  • Photonic lattice technology for very high
    surface brightness
  • Single emitting area per color allows for collection with single lens for simplified optics
  • 16:10 aspect ratio optimized for WVGA, WXGA, or other wide aspect ratio micro-displays
  • Uniform surface emission
  • Compact, small footprint surface mount (SMT) package with built-in alignment features
  • RoHS compliant (EU-2002/95/EC Directive)
Benefits
  • Wide color gamut for vivid colors, exceeds NTSC
  • Environmentally friendly technology - Mercury-free
  • Instant start and re-start - no more wait time
  • High reliability - no more lamp replacement
  • Electronic control of color points and light intensity
    on a frame-by-frame basis

Applications
  • Large dynamic range allows optimum performance
    in both battery-powered and AC powered systems
  • Optimized for micro-display diagonal sizes ranging from 0.2" to 0.4"
  • Compatible w/ all micro-display technology including DLP™ and LCoS
Part Number Illumination
Color
Dominant
Wavelength
Luminous
Flux
Forward
Voltage
SBT-16-B-J11-EPA-TR Blue 460nm 90lm 3.9V
SBT-16-G-J11-MPB-TR Green 525nm 470lm 4.9V
SBT-16-R-J11-MPB-TR Red 623nm 220lm 2.4V

Mechanical Dimensions in mm

Mechanical Dimensions
  • Luminus Devices
  • Display Technology|Lighting
  • Optoelectronics|LEDs