|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Luminus Devices » Luminus Devices CBT-90 UV Big Chip LEDs™ REDIRECTED
NEWEST Products
Luminus Devices CBT-90 UV Big Chip LEDs™

Luminus Devices CBT-90 UV Big Chip LEDs™

Luminus Devices CBT-90 UV Big Chip LEDs™ provide ultraviolet light in the 400-410nm wavelength, in a CBT-90 Big Chip LED™ package. These high power UV LEDs feature a suite of Luminus technologies, providing solutions both high in power and efficiency.

Luminus' photonic lattice technology enables large area LED chips to emit photons uniformly over the entire LED chip surface. The intense optical power density produced by these UV Big Chip LEDs™ facilitate designs which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. For UV devices, Luminus engineers the photonic lattice to maximize light extraction and to emit with a Lambertian far-field distribution pattern. The design maximizes efficiency and allows for flexible optical designs.

With a thermal resistance from junction to heat sink of 0.9ºC/W, Luminus CBT-90-UV LEDs have the lowest thermal resistance of any LED on the market. This allows the LED to be driven at higher current densities while maintaining a low junction temperature, thereby resulting in brighter solutions and longer lifetimes.

As one of the most reliable light sources in the world today, Big Chip LEDs have passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity, and have been fully qualified for use in extreme high power and high current applications. With very low failure rates and median lifetimes that typically exceed 10,000 hours, Luminus Big Chip LEDs are ready for even the most demanding applications.

Also available! View the Luminus Devices CBT-90 Big Chip White LEDs™
View the entire Luminus Devices Big Chip LEDs™ Family

Features
  • >6.5W of optical power from 400nm to 410nm
  • High thermal conductivity package: Junction to heat sink thermal resistance of 0.9ºC/W
  • Photonic lattice technology for very high power density and uniform emission
  • Large, monolithic chip with surface emitting area of 9mm²
  • Low-profile window for efficient coupling into small-etendue systems
  • High radiometric efficiency
  • Environmentally friendly: RoHS compliant, mercury-free
  • Variable drive currents: less than 1A through 22.5A
Applications
  • Spot-curing
  • Inspection
  • Machine vision
  • Fiber-coupled illumination
  • Rapid prototyping
    and 3D printing
  • Medical and scientific instrumentation
Thermal Resistance

Thermal Resistance
Electrical Pinout
Electrical Pinout
Mechanical Dimensions in mm
Mechanical Dimensions

  • Luminus Devices
  • Industrial|Lighting|Medical
  • Optoelectronics|LEDs