Home » NEWEST Products » New by Manufacturer » Luminus Devices » Luminus Devices CBT-140 Big Chip Round LED Modules
NEWEST Products
Luminus Devices CBT-140 Big Chip Round LED Modules

Luminus Devices CBT-140 Big Chip Round LED Modules

Luminus Devices CBT-140 Big Chip Round LED Modules are the perfect solution for applications defined by a circular aperture. Such optical architectures, previously mismatched with a traditional square LED, can now be updated with round LEDs which better match the application. These Big Chip Round LED Modules increase system-level efficiency by as much as 30%, enabling customers to use a single LED to replace a 250W HID lamp. They will accelerate the adoption of solid-state technology by displacing conventional light sources in high brightness lighting applications.

Markets and applications that will benefit from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. For example, in fiber coupled lighting systems the fiber is round, the optic is round, but the LED has always been square. This has now been resolved with the round LED breakthrough that will enable users to replace the 300W Xenon lamp in an application like endoscopy.

Luminus' photonic lattice technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot.

With a thermal resistance from junction to case of 0.59ºC/W, these LEDs have the lowest thermal resistance of any LED on the market. This allows the LED to be driven at higher current densities while maintaining a low junction temperature, thereby resulting in brighter solutions and longer lifetimes.

Luminus Big Chip LEDs have been fully qualified for use in extreme high power and high current applications. With very low failure rates and median lifetimes that typically exceed 60,000 hours, Luminus Big Chip LEDs are ready for even the most demanding applications.

Features
  • Round emitting aperture provides most efficient match to circular optical systems and narrow
    beam projectors
  • Variable drive current: 1A to 28A for CBT-140 white
  • High CRI at tungsten and daylight color temperatures for natural lighting
  • Environmentally friendly: RoHS compliant
  • Extremely high optical output from a 14mm² circular source: Up to 3,700 white lumens
  • Unencapsulated package preserves small etendue facilitating narrow beam optical system design
  • Chip-on-board package assures straightforward system assembly with the best possible thermal performance for high power devices
  • Integrated thermistor enables consistent temperature monitoring during operation for high
    system reliability
  • High thermal conductivity package - junction to heat sink thermal resistance less than 0.6ºC/W
Applications
  • Architectural and entertainment lighting
  • Fiber-coupled illumination
  • Medical lighting
  • Machine vision
  • Microscopy
  • Spot lighting
Part Number Type Illumination
Color
Color
Temperature
Luminous
Flux
CRI Dimensions
(L x W x H)
CBT-140-WCS-C15-UA120 LED Module Cool White 8500K 3680 to 3955lm 75 28 x 26.75 x 3.25mm
CBT-140-WCS-C15-UA123 LED Module Cool White 8500K 3680 to 3955lm 75 28 x 26.75 x 3.25mm
CBT-140-WDH-C15-QB220 LED Module Cool White 5665K 2260 to 2420lm 92 28 x 26.75 x 3.25mm
CBT-140-WTH-C15-QA721 LED Module Warm White 3035K 2100 to 2260lm 92 28 x 26.75 x 3.25mm
CBT-140-WTH-C15-QB721 LED Module Warm White 3035K 2260 to 2420lm 92 28 x 26.75 x 3.25mm

CBT-140 Thermal Resistance
CBT-140 Thermal Resistance

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Luminus Devices
  • Lighting
  • Optoelectronics|LEDs