|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lattice Semiconductor » Lattice iCE40LP1K-BLINK-EVN Evaluation Kit
NEWEST Products
Lattice iCE40LP1K-BLINK-EVN Evaluation Kit

Lattice iCE40LP1K-BLINK-EVN Evaluation Kit

Lattice's iCE40LP1K-BLINK-EVN Evaluation Kit is a low-cost platform for evaluating and developing with the low-power iCE40LP1K mobileFPGA™. The board provides access to general-purpose I/O and includes capacitive-touch buttons and LEDs. The board is powered and programmed via USB. An on-board microcontroller enables 2-way communication with the iCE40HX1K mobileFPGA. The free iCEcube2™ development tool controls programming, accesses virtual I/O functions, and runs the included demos.

Features
  • Low power, small Footprint iCE40LP1K mobileFPGA
  • USB programming, debugging, virtual I/O functions, and power supply
  • Four user LEDs
  • Four capacitive-touch buttons
  • 3.3 MHz clock source
  • 1Mbit SPI serial configuration PROM
  • Supported by Lattice iCEcube2 design software
  • 63 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1" through-hole connections

  • Supports third-party I/O expansion boards and modules, including 3.3V Arduino Shield boards (requires additional sockets, not supplied)

Kit Includes
  • iCEblink40 LP1K Board
  • USB Mini Cable for power & programming
  • QuickStart Guide
 Lattice iCE40LP1K-BLINK-EVN Evaluation Kit
  • Lattice Semiconductor
  • Embedded Solutions