|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » LS Research » LS Research TiWi-SL Integrated 802.11 b/g WLAN Module & Evaluation Board
NEWEST Products
LS Research

Top View


View Product List


Bottom View

LS Research TiWi-SL Integrated 802.11 b/g
WLAN Module & Evaluation Board

LS Research TiWi-SL Integrated 802.11 b/g WLAN Module is a high performance 2.4GHz WLAN module that contains an IP networking stack in a pre-certified footprint. LS Research TiWi-SL Integrated 802.11 b/g WLAN Module includes the necessary PHY, MAC, and network layers to support WLAN applications through a simple SPI connection to host microcontrollers or other embedded processors. The LS Research TiWi-SL Integrated 802.11 b/g WLAN Module Evaluation Board is Also available:, and includes an on-board chip antenna.

Also available:


Features
  • IEEE 802.11 b/g compliant
  • Embedded network stack
  • Wireless Security WEP, WPA Personal, WPA2 Personal
  • Terminal for PCB/Chip antenna feeds
  • Compact design based on Texas Instruments CC3000 transceiver
  • SPI host interface
  • Simple integration with microcontrollers and microprocessors
  • Worldwide acceptance: FCC (USA), IC (Canada), and ETSI (Europe)
  • RoHS compliant
  • Streamlined development with LSR design services

Specifications
  • Typical WLAN transmit power:
    • +19.0dBm, 11Mbps, CCK (b)
    • +15dBm, 54Mbps, OFDM (g)
  • Typical WLAN sensitivity:
    • -85dBm, 8% PER, 11Mbps
    • -70dBm, 10% PER, 54Mbps
  • Miniature footprint: 14mm x 21mm
  • Low height profile: 2.3mm
  • Operating Voltage: 2.9V to 3.6V
  • Operating temperature: -40 to +85⁰C
Applications
  • HVAC control, smart energy
  • Sensor networks
  • Medical
  • Home automation
  • Home monitoring
Block Diagram
Block Diagram
Mechanical Dimensions in mm
Mechanical Dimensions
  • LS Research
  • Medical|Wireless
  • Embedded Solutions