|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » LS Research » LS Research TiWi5 Integrated Transceiver Module for WLAN & Bluetooth
NEWEST Products
LS Research

LS Research TiWi5 Integrated Transceiver Module for WLAN 802.11 a/b/g/n & Bluetooth

LS Research TiWi5 Integrated Transceiver Module is a high performance radio module operating in the 2.4 and 5GHz bands, supporting single stream WLAN data rates to 65Mbps and Bluetooth 2.1+EDR (2 and 3Mbps) and Bluetooth 4.0 (BLE) in a cost effective, pre-certified footprint. The module realizes the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over a SDIO interface. TiWi5 also provides a Bluetooth platform through the UART or btSPI HCI transport layer. Both WLAN and Bluetooth share the same antenna port. The module requires only 2 power supplies, of which one may be a direct connection to a battery. The TCXO used to derive radio performance is included within the module. TiWi5 is pin-for-pin compatible with the TiWi-R2 module.

TiWi5 is pin-for-pin compatible with the TiWi-R2 Integrated Transceiver Module.
Also available! Learn more about LS Research TiWi-SL Integrated 802.11 b/g WLAN Module & Evaluation Board
Learn more about LS Research COM6L to BeagleBoard Adapter

  • 802.11 a/b/g/n and Bluetooth® 2.1+EDR, 3.0, 4.0 (BLE),
    and ANT compliant
  • 2.4 and 5.8GHz operation
  • Supports requirements for WiFi Protected Access
    (WPA and WPA2.0) and IEEE 802.11i
  • Works with IEEE std 802.1x for VPN
  • Miniature footprint: 18mm x 13mm
  • Low height profile: 1.9mm
  • Terminal for PCB/Chip antenna feeds
  • Integrated band-pass filters
  • Cost saving module level certification accepted worldwide:
    FCC (USA), IC (Canada), and ETSI (Europe)
  • Compact design based on Texas Instruments WiLink™ 6.0
    WL1273L transceiver
  • Seamless integration with TI OMAP™ application processors
  • SDIO host data path interfaces
  • Bluetooth advanced audio interfaces
  • Low power operation modes
  • RoHS compliant
  • Streamlined development with LSR design services

  • Security, sensor networks
  • HVAC control, smart energy
  • Medical
  • Vcc min: 3.0V
  • Vcc max: 4.8V
  • Temp range: -40 to +85°C
  • Transmit power (2.4GHz):
    • 18.3dBm, 11Mbps, CCK (b)
    • 14.4dBm, 54Mbps, OFDM (g)
    • 12.5dBm, 65Mbps, OFDM (n)
  • Transmit power (5.8GHz):
    • 17.8dBm, 9Mbps, OFDM (a)
    • 15.2dBm, 54Mbps, OFDM (a)
    • 18.2dBm, 6.5Mbps, MCS0 OFDM (a)
    • 13.5dBm, 65Mbps, MCS7 OFDM (a)
  • Rx sensitivity (2.4GHz):
    • -88dBm, 8% PER, 11Mbps, CCK (b)
    • -74dBm, 10% PER, 54Mbps, OFDM (g)
    • -72dBm, 10% PER, 65Mbps, OFDM (n)
  • Rx sensitivity (5.8GHz):
    • -87dBm, 10% PER, 9Mbps, OFDM (a)
    • -72dBm, 10% PER, 54Mbps, OFDM (a)
    • -88dBm, 10% PER, 6.5Mbps, MCS0 OFDM (a)
    • -70dBm, 10% PER, 65Mbps, MCS7 OFDM (a)
  • Transmit current (2.4GHz):
    • 247mA, 11Mbps, CCK (b)
    • 180mA, 54Mbps, OFDM (g)
    • 166mA, 65Mbps, OFDM (n)
  • Transmit current (5.8GHz):
    • 296mA, 9Mbps, OFDM (a)
    • 235mA, 54Mbps, OFDM (a)
    • 298mA, 6.5Mbps, MCS0 OFDM (a)
    • 219mA, 65Mbps, MCS7 OFDM (a)
  • Receive current (2.4GHz): 93mA
  • Receive current (5.8GHz): 100mA
  • Available drivers: Linux
Block Diagram
Block Diagram
  • LS Research
  • Wireless
  • Embedded Solutions