|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET X7R Dielectric Capacitor Array
NEWEST Products
KEMET X7R Dielectric Capacitor Arrays

KEMET X7R Dielectric Capacitor Arrays

KEMET's Commercial and Automotive-grade X7R Dielectric Capacitor Array is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure, resulting in reduced placement costs and increased throughput. Since one device is placed rather than two or four discrete devices, the Capacitor Array from KEMET saves circuit board and inventory space, resulting in increased board density and more functions per board. X7R Dielectric capacitors exhibit a predictable change in capacitance with respect to time and voltage and a very minute change in capacitance with regard to ambient temperature.

FEATURES
  • Capacitance range: 330pF to 0.22µF
  • Capacitance tolerance: ±10%
  • Voltage range: 10VDC-200VDC
  • Operating temperature range -55ºC to +125ºC
  • Non-polar construction that minimizes installation concerns
  • Case size: 0508
  • Number of capacitors: 2
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • Flexible termination option standard
APPLICATIONS
  • Telecommunications
  • Computers
  • Handheld devices
  • Automotive
  • KEMET Electronics
  • Passive Components|Capacitors