Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET C0G Dielectric Capacitor Arrays
NEWEST Products
KEMET C0G Dielectric Capacitor Array

KEMET C0G Dielectric Capacitor Array

KEMET Commercial and Automotive-grade C0G Dielectric Capacitor Array is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure, promoting reduced placement costs and increased throughput. Since one device is placed rather than two or four discrete devices, the Capacitor Array from KEMET saves circuit board and inventory space, resulting in increased board density and more functions per board. C0G Dielectric capacitors show no change in capacitance with respect to time and voltage and exhibit a very minute change in capacitance with regard to ambient temperature. Typical applications for KEMET's Capacitor Array in C0G Dielectric are telecommunications, computers, handheld devices, and automotive, where cost savings, board area savings, and overall volumetric reduction are essential.

FEATURES
  • Capacitance range: 10pF to 2200pF
  • Capacitance tolerance: ±5%, ±10%, and ±20%
  • DC voltage rating: 10V, 16V, 25V, 50V, 100V, and 200V
  • Operating temperature range -55°C to +125°C
  • Non-polar construction that minimizes installation concerns
  • Case size: 0508
  • Number of capacitors in array: 2
APPLICATIONS
  • Telecommunications
  • Computers
  • Handheld devices
  • Automotive
 
Part NumberData SheetCapacitanceToleranceVoltage RatingOperating Temperature Range
Loading First Previous Next Last
  • KEMET Electronics
  • Passive Components|Capacitors