Home » NEWEST Products » New by Manufacturer » Keil Tools » ULINKPro - Keil
NEWEST Products
Keil ULINKPro: Let the Pro handle your design

Keil ULINKPro: Let the Pro handle your design


Keil ULINKPro Debug and Trace Unit

The Keil ULINKPro Debug and Trace Unit connects your PC's USB port to your target system (via a JTAG, Cortex Debug, or Cortex Debug+ETM connector). The Keil ULINKPro allows you to program, debug, and analyze trace information.
The Keil ULINKPro Debug and Trace Unit provides extended on-the-fly debug capabilities for Cortex-Mx devices. You control the processor, set breakpoints, and read/write memory contents, all while the processor is running at full speed. High-Speed data and instruction trace are streamed directly to your PC, enabling you to analyze detailed program behavior.

ULINKPro Features
  • Supports ARM7, ARM9, Cortex-M0, Cortex-M1, and Cortex-M3 devices
  • JTAG support for ARM7, ARM9, and Cortex-Mx
  • Serial Wire Debug (SWD) support for Cortex-Mx
  • Serial Wire Viewer (SWV) Data Trace for Cortex-M3
  • Instruction Trace (via ETM) for Cortex-M3
  • Trace streamed direct to your PC, provides unlimited trace buffer
  • USB 2.0 High-Speed (480Mbits/s) connection to your PC
  • JTAG Clock Speed up to 50MHz
  • Supports Cortex-Mx devices running at up to 200MHz
  • High-Speed Flash Download up to 600KBytes/sec

  • USB powered (no power supply required)
  • Target connectors:
  • 10-pin (0.05") - Cortex Debug Connector
  • 20-pin (0.10") - ARM Standard JTAG Connector
  • 20-pin (0.05") - Cortex Debug+ETM Connector
  • Extensive analysis features:
  • Data Trace analysis via a Logic Analyzer
  • Code Coverage information about your programs execution
  • Performance Analysis enabling you to efficiently optimize your application

Keil ULINKpro-D Debug Unit

The Keil ULINKpro-D Debug unit is a lower cost unit that delivers all the features of the ULINKpro, excluding the trace function. The Keil ULINKpro-D Debug Unit connects your PC's USB port to your target system (via a JTAG, Cortex Debug, or Cortex Debug+ETM connector). The Keil ULINKpro-D allows you to program, and debug Cortex-Mx devices. You control the processor, set breakpoints, and read/write memory contents, all while the processor is running at full speed. High-Speed data and instruction trace are streamed directly to your PC, enabling you to analyze detailed program behavior.

ULINKpro-D Features
  • Supports ARM7, ARM9, Cortex-M0, Cortex-M1, and Cortex-M3 devices
  • JTAG support for ARM7, ARM9, and Cortex-Mx
  • Serial Wire Debug (SWD) support for Cortex-Mx
  • Serial Wire Viewer (SWV) Data Trace for Cortex-M3
  • USB 2.0 High-Speed (480Mbits/s) connection to your PC
  • JTAG Clock Speed up to 50MHz
  • Supports Cortex-Mx devices running at up to 200MHz
  • High-Speed Flash Download up to 600KBytes/sec

  • USB powered (no power supply required)
  • Target connectors:
  • 10-pin (0.05") - Cortex Debug Connector
  • 20-pin (0.10") - ARM Standard JTAG Connector
  • 20-pin (0.05") - Cortex Debug+ETM Connector
  • Extensive analysis features:
  • Code Coverage information about your programs execution
  • Performance Analysis enabling you to efficiently optimize your application

  • Keil Tools
  • Embedded Solutions