|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Keil Tools » Keil Tools Evaluation Boards for NXP LPC185x & STM STM32F207IG
NEWEST Products
Keil Tools ARM Cortex™-M3 Evaluation Boards for NXP LPC185x & STM STM32F207IG

Keil Tools ARM Cortex™-M3 Evaluation Boards
for NXP LPC185x & STM STM32F207IG

Keil Tools ARM Cortex™-M3 Evaluation Boards for NXP LPC185x & STM STM32F207IG enable the user to create and test working programs based on the NXP LPC1850, LPC1857, and the STMicroelectronics STM32 F2xx families of ARM Cortex™-M3 processor-based devices. The Keil Tools ARM Cortex™-M3 Evaluation Boards for NXP LPC185x & STM STM32F207IG each include the MDK-ARM Lite Edition development tools. These tools help the user get started writing programs and testing each microcontroller and its capabilities. Sample applications and a Quickstart guide are included with each evaluation board. The MCB1850, MCB1857, and the MCBSTM32F200 are each available as a stand alone evaluation board or as a starter kit which includes the ULINK2 or the ULINK-ME debug adapter.


Shared Features
  • Color QVGA TFT LCD with touchscreen
  • 10/100 Ethernet port
  • USB 2.0 Full Speed & USB 2.0 High Speed
    • USB, USB-OTG, & USB Host
  • CAN interfaces
  • Serial/UART port
  • MicroSD card interface
  • Analog voltage control for ACD input
  • Audio CODEC with Line-In/Out and speaker/microphone
  • Debug interface connectors
    • 20-pin JTAG (0.1in connector)
    • 10-pin Cortex debug (0.05in connector)
    • 20-pin Cortex debug + ETM Trace
      (0.05in connector)
MCB1850 Features
  • 180MHz LPC1850 device ARM Cortex™-M3 processor-based MCU in LBGA256
  • 4 user push-buttons + reset
  • Digital temperature sensor (I²C)
MCBSTM32F200 Features
  • 120MHz STM32F207IG ARM Cortex™-M3 processor-based MCU in 176-pin BGA
  • 5-position joystick
  • 3-axis digital accelerometer
  • 3-axis digital gyroscope
  • Digital microphone
  • Digital VGA camera
  • Push-buttons for Reset, Wakeup, Tamper, and User
  • 8 LEDs directly connected to port pins
  • Power supply via:
    • High Speed and Full Speed USB (micro) connectors
    • Power jack (8-12V) with voltage regulator capable to supply both USB host interfaces (500mA each)
Part Number Datasheet Processor Kit Type On-Chip Memory Additional Memory
MCB1850
NXP LPC1850
Standard 200KB SRAM
On-board memory: 16MB NOR Flash, 4MB Quad-SPI Flash, 16MB SDRAM, & 16KB EEPROM (I²C)
MCB1850U Standard w/ ULINK2
MCB1850UME Standard w/ ULINK-ME
MCB1857 NXP LPC1857
Standard 136KB SRAM
On-chip Flash: 1MB dual bank; On-board memory: 16MB NOR Flash, 4MB Quad-SPI Flash, 16MB SDRAM, & 16KB EEPROM (I²C)
MCB1857U Standard w/ ULINK2
MCB1857UME Standard w/ ULINK-ME
MCBSTM32F200
STM STM32F207IG
Standard 1MB Flash & 128KB RAM
External memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I²C EEPROM w/ NFC interface
MCBSTM32F200U Standard w/ ULINK2
MCBSTM32F200UME Standard w/ ULINK-ME

MCBSTM32F200 Block Diagram

MCBSTM32F200 Block Diagram

MCBSTM32F200 Board Components

MCBSTM32F200 Board Components

  • Keil Tools
  • Development Tools