|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Ka-Ro Electronics » TX48 Computer on Module - Ka-Ro Electronics
NEWEST Products
Ka-Ro Electronics TX48 Computer on Module

Ka-Ro Electronics TX48 Computer on Module

Ka-Ro Electronics TX48 Computer on Modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system. The TX48 features the TI Sitara AM3354 ARM® Cortex®-A8, with 256MB SDRAM, and 128MB Flash. The TX-48 is pin compatible with all TX modules. All modules can be supplied with the same hardware reference platform that supports both Linux and Microsoft Windows Embedded.
Learn More about TI Sitara ARM Cortex-A8

Features
  • Processor: TI Sitara™ AM3354 720 MHz ARM Cortex-A8
  • RAM: 256MB DDR3 SDRAM
  • ROM: 128MB NAND Flash
  • RTC: DS1339 Real Time Clock
  • Power supply: Single 3.1V to 5.5V
  • Package: 26mm SO-DIMM
  • Temp.-Range: -40°C to 85°C
  • 10/100Mbps Ethernet
  • Two High-Speed USB 2.0 ports
  • True color LCD controller
  • Two CAN interfaces
  • 4/5 wire Touchscreen interface
  • Several peripheral interfaces: UART, SD-CARD, I²C, PWM, Serial Audio, SPI
  • Power management optimized for long battery life
  • 3.3V I/O
  • OS Support: Windows Embedded Compact 7, Linux

SO-DIMM Dimensions
SO-DIMM Dimensions

TX Pinout Diagram
TX Pinout Diagram
Ka-Ro Electronics TX28 Computer on Module

Order Ka-Ro Electronics TX28 Computer on Module View Product List

Ka-Ro Electronics Starter Kit V

The Starter-Kit V is a ready to use development system for building applications based on the TX embedded processor boards.

Features
  • DIMM200 TX Sockets
  • Two SD-card sockets
  • USB 2.0 OTG and USB 2.0 Host connector
  • D-SUB 15 VGA connector
  • 40pin LCD flat cable header
  • 3.5mm headphone connector
  • JTAG interface
  • SGTL5000 audio codec
  • TSC2007 touchscreen controller
  • RS232 on 10pin flat cable and SUB-D header

  • All pins of the TX socket are connected to daughter board slot for easy application design-in
  • 10/100 Mbit/s Ethernet
  • 5VDC Power Supply by USB-OTG or power jack
  • Dimensions: 100mm x 160mm
  • Schematics of the base board are included for reference
Starter Kit V Board



Display Options

The optional display comes with an FCC cable and a small adapter PCB which can be plugged directly onto the Starter-Kit 40-pin LCD header.

    Option 1: 5.7" VGA Resistive Touch
  • 5.7" TFT display
  • 640x480 dpi
  • White LED backlight
  • Resistive Touchscreen
    Option 2: 5.7" VGA PolyTouch
  • 5.7" TFT display
  • 640x480 dpi
  • White LED display
  • Capacitive Touchscreen
  • Supports Freescale's 10.1" 1024x768 (XGA) displays with capacitive touch (not included)

Ka-Ro Electronics TX Fastener Kits

A fastener kit provides secure mounting of modules plugged into the SO-DIMM socket. An additional thread locker is recommended to hold the screws in during vibration.

Description Quanity
Self Retaining Screw Spacer for M2.0
Length: 3.0mm
Outside Diameter: 4.0mm
20
Nut: M2.0 20
Screw: M20 x 8mm 20

TX Fastener Kit mounted on board
TX Fastener Kit mounted on board

Ka-Ro Electronics TX Heatsink Kit

The TX heatsink Kit provides cooling, while also providing a secure mount for the module

Item Description Quanity
Heatsink 27mm x 68mm x 14mm 1
Spacer
Self Retaining Screw Spacer for M2.0
Length: 3.0mm
Outside Diameter:4.0mm
2
Screw Spacer fro M2.0
Length: 2.0mm
Outside Diameter: 4.0mm
2
Thermal Gap Filler Heat conductive gel foil GEL 10
57mm x 15mm
1
Screw M2.0 x 12mm 2

Heatsink Diagram
TX Heatsink Diagram
  • Ka-Ro Electronics