Home » NEWEST Products » New by Manufacturer » JAE Electronics » DD4 Series Docking Connectors - JAE Electronics |Mouser
NEWEST Products
DD4 Series High Speed Docking Connectors

JAE Electronics DD4 Series High Speed Docking Connectors

JAE Electronics DD4 Series Docking Connectors have been developed to meet the growing demand for compact, slim, and high-speed compatible docking connectors. The DD4 Series general-purpose outer interface connector is compatible with high-speed signal transmission such as USB 3.0, DisplayPort™(Note), and SATA Gen2. The DD4 Series has 2.8mm profile which is the lowest height in the industry as a receptacle side connector and enhances design flexibility.

Features
  • Compatible with high-speed transmission such as USB 3.0, DisplayPort™, and SATA Gen2
  • Low profile, mounted height 2.8mm meets the demand for slimmer devices
  • Industry lowest-in-class height 2.8mm (receptacle) enhances design flexibility
  • Enhanced twisting resistance at insertion and removal through equipping a guide rail on shell
  • Allows insertion and removal while conducting electricity with first mate last break receptacle side power supply pin
  • Exclusive power pin (No.1, No.40) is possible to comply with electrical current applied up to 1.1A max.
  • Plug side connector is available in 2 types: cradle type and cable type
  • Available in embossed tape reel packaging for automated mounting
Specifications
  • No. of Contacts: 40 positions
  • Contact Pitch: 0.4mm
  • Operating Temperature: -25°C ~ +75°C
  • Rated Current:
    • 0.1A / 1 pin (signal pin)
    • 1.1A / 1 pin (power pin)
  • Contact Resistance:
    • 55m ohms max. (initial)
    • 75m ohms max. (after various tests)
  • Dielectric Withstanding Voltage: AC300Vr.m.s. (for 1 minute)
  • Durability: 5,000 times
Applications
  • Notebook PC
  • Tablet PC
  • Portable Game Players
  • Set Top Boxes
eNews
  • JAE Electronics