Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » International Rectifier » International Rectifier Ultrafast 600V Trench IGBTs
NEWEST Products
International Rectifier Ultrafast 600V Trench IGBTs

International Rectifier Ultrafast 600V Trench IGBTs

International Rectifier's Ultrafast 600V Trench IGBTs are rugged, reliable IBGTs for uninterruptible power supplies (UPS), solar, industrial motor and welding applications. These Ultrafast 600V Trench IGBTs utilize Trench thin wafer technology to offer lower conduction and switching losses. International Rectifier's Ultrafast 600V Trench IGBTs are co-packaged with a soft recovery low Qrr diode, the new devices are optimized for ultra-fast switching (8KHz-30KHz) with 5µs short circuit rating and feature low Vce(on) and positive Vce(on) temperature coefficient for easy paralleling.


Features
  • Low Vce (on) Trench IGBT Technology
  • Low Switching Losses
  • Maximum Junction Temperature 175 °C
  • 5 μS short circuit SOA
  • Square RBSOA
  • 100% of The Parts Tested for ILM
  • Positive Vce (on) Temperature Coefficient
  • Tight Parameter Distribution
  • Lead Free Package
  • High Efficiency in a Wide Range of Applications
  • Suitable for a Wide Range of Switching Frequencies due to Low Vce (on) and Low Switching Losses
  • Rugged Transient Performance for Increased Reliability
  • Excellent Current Sharing in Parallel Operation
Applications
  • Uninterruptible Power Supplies (UPS)
  • Solar
  • Industrial Motor
  • Welding
  • International Rectifier
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)