|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » International Rectifier » International Rectifier IR355x PowIRstage Buck Gate Drivers
NEWEST Products
International Rectifier IR355x PowIRstage™ Buck Gate Drivers

International Rectifier IR355x PowIRstage™ Buck Gate Drivers

International Rectifier's IR355x PowIRstage™ Buck Gate Driver family of integrated devices utilize advanced silicon, packaging and control techniques, to integrate a synchronous buck gate driver, benchmark figure-of-merit control, and synchronous MOSFETs and Schottky diode into a small, high density, low profile package. These devices deliver a high current density and high efficiency power stage solution that simplifies the design and implementation of high current, high performance multiphase buck regulators.

Features
  • Peak efficiency up to 95.0% at 1.2V
  • Integrated driver, control MOSFET, synchronous MOSFET and Schottky diode
  • Input voltage (VIN) operating range up to 15V
  • Output current capability of up to 60A DC
  • Operation up to 1.0MHz
  • Efficient dual sided cooling

  • Small PQFN package
  • Lead free RoHS compliant package

Applications
  • Voltage Regulators for CPUs, GPUs, and DDR memory arrays
  • High current, low profile DC-DC converters

Part Number
Package
Type
IOUT
Max.
VIN
Range
Peak
Efficiency

VOUT

Datasheet
IR3553MTRPBF PQFN-25 40A 4.5V - 15V 93.2% 0.25V to (VCC-2.5V)
IR3558MTRPBF PQFN-28 45A 4.5V - 15V 94.0% 0.25V to (VCC-2.5V)
IR3551MTRPBF PQFN-28 50A 4.5V - 15V 94.5% 0.25V to (VCC-2.5V)
IR3550MTRPBF PQFN-32 60A 4.5V - 15V 95.0% 0.25V to (VCC-2.5V)
IR3550 Block Diagram
IR3550 Block Diagram
  IR3551 Block Diagram
IR3551 Block Diagram


IR3553 Block Diagram
IR3553 Block Diagram
  IR3558 Block Diagram
IR3558 Block Diagram

  • International Rectifier
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management