|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » International Rectifier » IR IR1169 Advanced SmartRectifier Control IC
NEWEST Products
International Rectifier IR1169 Advanced SmartRectifier Control IC

International Rectifier IR1169 Advanced
SmartRectifier Control IC

International Rectifier's IR1169 Advanced SmartRectifier™ Control IC is a high speed synchronous rectifier (SR) controller for flyback, forward and half-bridge converters used in AC-DC adapter, PC, server and Telecom SMPS applications. The IR1169 features a SYNC function that turns off the SR MOSFET to prevent reverse current flow under continuous conduction mode (CCM) operation, thereby improving functionality and reliability. Unlike existing solutions, the advanced new device uses direct sensing with capacitor coupling to help simplify design and reduce overall system cost.

  • Secondary side high speed SR controller
  • Flyback, Forward and Half-bridge topologies
  • CCM operation with SYNC function
  • 200V proprietary IC technology
  • Max 500KHz switching frequency
  • Anti-bounce logic and UVLO protection
  • 4A peak turn off drive current
  • Micropower start-up & low quiescent current
  • 10.7V gate drive clamp
  • 50ns turn-off propagation delay
  • Vcc range from 11V to 20V
  • Enable function synchronized with MOSFET VDS transition

  • Cycle by Cycle MOT Check Circuit prevents multiple false trigger GATE pulses
  • Lead-free
  • Compatible with 0.3W Standby, Energy Star, CECP, etc

  • Telecom SMPS
  • Server SMPS
  • AC-DC adapters
Block Diagram
Block Diagram
  • International Rectifier
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management