|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » International Rectifier » IRSM836 Integrated Power Module - International Rectifier
NEWEST Products
International Rectifier IRSM836 Integrated Power Module

International Rectifier IRSM836
Integrated Power Module

International Rectifier IRSM836 Integrated Power Module is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR IRSM836 is a 2A to 3A, 500BVSS IPM offering a compact AC motor-driver in an isolated package. It offers a combination of IR's low RDS(on) Trench MOSFET technology and a 3-phase high voltage driver in a small 12x12mm PQFN package.

Features
  • Integrated gate drivers and bootstrap functionality
  • DC current ratings from 2A to 3A
  • 500V MOSFET Blocking Voltage
  • Open-source for leg-shunt current sensing
  • Protection shutdown pin
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V Schmitt-triggered active high input logic
  • Cross-conduction prevention logic
  • Isolation 1500VRMS min
  • Functions without a heatsink
mIPM Advantages
  • Shortens design time
  • Shrinks board space requirements
  • Simplicity - Eliminates Heat Sink
  • Replaces more than 20 discrete parts to deliver a complete motor drive stage
  • Slashes assembly time and cost
  • Simplifies procurement and inventory management
  • Reference design kits available for quick evaluation on any 3-phase motor

Applications
  • Small Appliance Motor Driver
 
Part NumberDescriptionPackage / CaseOperating Temperature RangeNumber of OutputsOutput CurrentOperating Supply CurrentOperating Supply VoltagePd - Power DissipationData Sheet
Loading First Previous Next Last

Internal Electric Schematic

  • International Rectifier