Home » NEWEST Products » New by Manufacturer » International Rectifier » IR25750L Current Sensing IC - International Rectifier
NEWEST Products
International Rectifier IR25750L Current Sensing IC

International Rectifier IR25750L Current Sensing IC

International Rectifier IR25750L current sensing IC extracts the VDS(on) of a power MOSFET, or the VCE(on) of an IGBT, during the switch on-time. IR's proprietary 600V HVIC technology then blocks the high drain voltage to during the MOSFET or IGBT off-time. This IC allows for external current sensing resistors to be eliminated for reducing power losses and increasing overall system efficiency. The IC includes a gate drive input that provides VCC supply voltage to the IC and synchronizes the internal sensing circuit to the on and off times of the switch. Programmability and temperature compensation are also possible.


Features
  • VDS(on) or VCE(on) sensing
  • Eliminates external current sensing resistors
  • Enables inductance-less current sensing
  • 600V blocking capability
  • Programmability and temperature compensation possible
  • No VCC required
  • Gate drive on/off sync input
  • Filter delay at GATE turn-on (200nsec typ.)
  • 20.8V zener clamps on GATE and CS pins
  • Integrated ESD protection and latch immunity on all pins
  • Tiny 5-pin SOT-23 package

Applications
  • Current sensing
  • Over-current protection
  • Industrial applications
  • Motor control
  • Power tools
  • Brick converters
  • Forklifts
  • Induction heating

Typical Connection Diagram
Typical Connection Diagram

eNews
  • International Rectifier