Home » NEWEST Products » New by Manufacturer » International Rectifier » AUIRB24427S Dual Low Side Driver - International Rectifier
NEWEST Products
International Rectifier AUIRB24427S Dual Low Side Driver

International Rectifier AUIRB24427S Dual Low Side Driver

International Rectifier AUIRB24427S is an automotive grade dual low side driver in a PSOIC-8N package. The AUIRB24427S features very low output resistance, TTL/CMOS compatible inputs, CMOS Schmitt-triggered inputs, and an extended supply voltage range (12.5V to 24V). IR's AUIRB24427S is automotive qualified and RoHS compliant making it the ideal driver for hybrid power train, gate transformer, and automotive general purpose applications.

Features
  • Very low output resistance
  • Extended supply voltage range: 12.5V to 24V
  • TTL/CMOS compatible inputs
  • CMOS Schmitt-triggered inputs
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Enable function
  • Under Voltage Lock Out function
  • Automotive Qualified
  • Leadfree, RoHS compliant
Applications
  • Automotive general purpose dual low side driver
  • Gate transformer driver
  • Bridge tied gate transformer driver
  • DC-DC converters secondary side driver
  • Hybrid power train driver

Typical Connection Diagram
Typical Connection Diagram

Functional Block Diagram
Functional Block Diagram


eNews
  • International Rectifier