Home » NEWEST Products » New by Manufacturer » International Rectifier » IRG7PK35UD1 1400V UltraFast IGBT - IR
NEWEST Products
International Rectifier IRG7PK35UD1 1400V UltraFast IGBT
International Rectifier IRG7PK35UD1 1400V UltraFast IGBT

Order International Rectifier IRG7PK35UD1 1400V UltraFast IGBT View Product Detail

Additional Resources

International Rectifier IRG7PK35UD1
1400V UltraFast IGBT

IR's IRG7PK35UD1 IGBT is co-packaged with an ultra-low forward voltage diode, and utilizes IR's Gen7 thin-wafer trench technology to deliver extremely low VCE(ON) and ultra-fast switching. This allows for superior conduction and switching losses for high system efficiency in induction heating applications. Expanding the voltage range of the device to 1400V enables the design of higher power single-ended parallel resonant power converters and offers additional guard band for more robust designs. The IRG7PK35UD1 extends the power range of induction heating systems.

Features
  • Soft Switching
  • 1400V Collector to Emitter Voltage
  • 1.30 Forward Voltage typical
  • 2V Collector to Emitter Saturation Voltage @ 25°C
  • 40A Continuous Collector Current @ 25°C
  • Package: TO-247
  • Switching Speed: 8 to 30kHz
  • 167W Power Dissipation @ 25°C
Applications
  • Induction Heating
  • Microwave Ovens
  • Soft Switching Applications
IRG7PK35UD1 Diagram
IRG7PK35UD1 Diagram
eNews
  • International Rectifier