|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » International Rectifier » IR IRAUDAMP7 Audio Amps Reference Design
NEWEST Products
IR IRAUDAMP7 Audio Amps
IR IRAUDAMP7 Audio Amps

View Product List

Additional Resources

IR IRAUDAMP7 Audio Amps Reference Design

International Rectifier IRAUDAMP7 Audio Amplifiers Reference Design demonstrates a class D audio amplifier above 25W per channel. With a power range from 25W to 500W, the IRAUDAMP7 offers a high degree of scalability on a single layer PCB.

The IRAUDAMP7S two-channel, 120W half-bridge design provides 91 percent efficiency at 120W in Class D stage, 8Ω, and a THD+N of 0.005% at 1 kHz, 60W, 8Ω, (both typical). The IRAUDAMP7D features IR’s IRS2092 protected digital audio driver IC in a DIP16 package together with through-hole components while the IRAUDAMP7S features the IRS2092S in an SOIC package with surface-mount components.

The IRAUDAMP7 series incorporates critical protection features including over-current protection, over-voltage protection, under-voltage protection, DC-protection, and over-temperature protection. Housekeeping functions include a ±5V supply for analog signal processing for the preamplifier and a +12V supply (Vcc) referenced to -B for the Class D gate driver stage.

IRAUDAMP7D Features:
  • 250 W x 2 channels, (THD=1%, 1kHz, 4 Ohms)
  • 0.05% THD+N distortion @ 120W, 4 Ohms
  • Residual noise 200 µV, IHF-A weighted, AES-17 filter
  • All through-hole components on single layer PCB
  • OCP, OVP, UVP, DC protection & OTP
  • Half bridge/ full bridge selector
  • Featuring IRS2092 Gate Driver IC and IRFI4019H MOSFETs
IRAUDAMP7S Features:
  • 250 W x 2 channels, (THD=1%, 1kHz, 4 Ohms)
  • 0.01% THD+N distortion @ 120W, 4 Ohms
  • Residual noise 200 µV, IHF-A weighted, AES-17 filter
  • Single layer PCB
  • OCP, OVP, UVP, DC protection & OTP
  • Half bridge/ full bridge selector
  • Featuring IRS2092S Gate Driver IC and IRFI4019H MOSFETs
  • International Rectifier
  • Audio
  • Semiconductors|Integrated Circuits|IC-Amplifier