Home » NEWEST Products » New by Manufacturer » International Rectifier » International Rectifier IR43xx Class D Audio Amplifiers
NEWEST Products
International Rectifier PowIRaudio™ IR4301, IR4311 Class D Audio Amplifiers

International Rectifier PowIRaudio™ IR43xx Class D Audio Amplifiers

International Rectifier PowIRaudio™ IR43xx Class D Audio Amplifiers are designed for high performance home theater systems and car audio amplifiers. They each integrate a PWM controller and two digital audio power MOSFETs in a single package, forming a high performance Class D audio amplifier. These integrated power modules offer a highly efficient, compact solution that reduces component count, shrinks PCB size up to 70%, and simplifies Class D amplifier design.

The combination of an advanced audio controller IC with MOSFETs fully optimized for audio performance results in improved efficiency, THD, and EMI, allowing the IR43xxM family to operate without a mechanical heatsink over a wide power supply range on either a single or split power supply. High voltage ratings and noise immunity ensure reliable operation over various environmental conditions.

The single channel IR4301M and dual channel IR4302M offer the flexibility and convenience of building stereo amplifier and multi-channel designs in various channel configurations, while the devices' 5x6mm and 7x7mm PQFN packages enhance the benefit of utilizing a smaller size of Class D topology. Other key features common to the family include over-current protection, thermal shutdown, internal/external shutdown, and floating differential input. The IR4302M also offers clip detection.

These Class D solutions are proven to offer equivalent audio performance to Class AB amplifiers while providing the additional benefits of higher efficiency and smaller size. The high level of integration of the PowIRaudio modules enables customers to quickly and easily design their high performance Class D Audio systems.


Features
  • Integrated analog input Class D audio amplifier in a small package
  • High peak music power output
  • No mechanical heatsink required
  • Split or single power supply
  • Differential or single-ended input
  • Over-current, over-temperature, and under voltage protections with self-reset function
  • Start/stop click noise reduction
  • High noise immunity
  • Lead-free and RoHS compliant
Applications
  • Home theater systems
  • Docking station audio systems
  • PC audio systems
  • Musical instruments
  • Karaoke amplifiers
  • Game consoles
  • Powered speaker systems
  • General purpose audio power amplifiers

Class D Audio Solutions Video


Reference Designs

A wide range of reference designs are available to further simplify the design of systems using these PowIRaudio devices. These reference designs demonstrate how to use the IR4301, IR4311, IR4302, and IR4312 ICs, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D ICs. The reference designs do not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power). They provide all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels.

Part Number
Amplifier Demonstrated
Output Power
Datasheet
IRAUDAMP12
 IR4301 IC
 130W/4Ω x 2 channel
 
IRAUDAMP15  IR4311 IC
 35W/4Ω x 2 channel
 
IRAUDAMP16
 IR4302 IC
 70W/4Ω x 2 channel
 
IRAUDAMP17
 IR4302 IC
 100W/4Ω x 2 channel
 
IRAUDAMP18  IR4312 IC
 35W/4Ω x 2 channel
 

IR4301 & IR4311 Block Diagram

IR4301 & IR4311 Block Diagram
IR4302 & IR4312 Block Diagram
IR4302 & IR4312 Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • International Rectifier
  • Embedded Solutions|Semiconductors|Integrated Circuits|IC-Audio