Home » NEWEST Products » New by Manufacturer » Intel » Z3700 Atom Processors - Intel
NEWEST Products
Intel

Intel Z3700 Atom™ Processors
Formerly Known as BayTrail-T

Intel's Z3700 Atom™ Processors works and plays as hard as you do by delivering incredibly responsive performance with stunning visuals for today’s Windows 8 tablets. With up to 2x the performance of previous-generation Intel Atom processors and powerful multitasking, you’ll be able to enjoy all your favorite web and installed applications with seamless switching between them—in both Windows 8 touch and desktop modes. Featuring Intel HD Graphics with Intel Clear Video HD Technology, tablets with the Intel Atom processor Z3700 Series deliver 3X better graphics performance than previous-generation Intel Atom processors, giving you smooth, immersive gaming and vivid visual entertainment. Dive into the nearly limitless range of PC games, and enjoy your favorite shows and movies with amped-up 3D graphics performance. Intel Atom processor Z3700 Series, with hardware-enhanced features, like built-in image stabilization and video format conversion, lets you shoot your best video—and share it in a snap—effortlessly capturing every bit of the action like a pro. Video chats with friends and family become a high-quality breeze. And, thanks to the energy-efficient system-on-chip (SoC) design of the Intel Atom processor Z3700 Series, you get to enjoy a new Windows 8 tablet for hours—at work or play—with more than 10 hours of active battery life.


General Specifications
  • 4 Cores
  • 4 Threads
  • Up to 1.5GHz Clock Speed
  • 2MB Cache
  • 22nm Lithography
  • Up to 2.2W Max TDP
Advanced Technologies
  • Intel Virtualization Technology (VT-x)
  • Intel 64
  • Intel Identity Protection Technology
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • Anti-Theft Technology
Graphics Specifications
  • Intel HD Processor Graphics
  • Up to 313MHz Graphics Base Frequency
  • Intel Quick Sync Video
  • Intel Clear Video HD Technology
  • Intel Wireless Display
  • Intel Insider

Memory Specifications
  • Up to 4GB Max Memory Size (dependent on memory type)
  • Memory Types
    • LPDDR3-1066 (Z3740, Z3770)
    • DDR3L-RS 1333 (Z3740D, Z3770D)
  • Up to 2 Memory Channels
  • Up to 17.1GB/s Max Memory Bandwidth
Package Specifications
  • 17.0mm x 17.0mm package size
  • UTFCBGA1380 Sockets Supported
  • Low Halogen Options Available: See MDDS
Block Diagram

  • Intel