|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » Xeon E5504 Processor - Intel
NEWEST Products
Intel Xeon E5504 Processor

Intel® Xeon® E5504 Processor

Intel's Xeon® E5504 Processor is a multi-core processor based on 45nm process technology. This processor features a thermal design power (TDP) of 80W TDP, two Intel QuickPath Interconnect point-to-point links capable of 4.8GT/s, 4MB of shared cache, and an Integrated Memory Controller. It supports all the existing Streaming SIMD Extensions 2 (SSE2), Streaming SIMD Extensions 3 (SSE3) and Streaming Extensions 4 (SSE4). This processor includes support several Advanced Technologies: Execute Disable Bit, Intel 64 Technology, Enhanced Intel SpeedStep Technology, and Intel Virtualization Technology (Intel VT).


Additional Resources
Datasheet Volume 1 Datasheet Volume 1
Datasheet Volume 2 Datasheet Volume 2
Specification Update Specification Update
General Specifications
  • 4 Cores
  • 4 Threads
  • 2.0GHz Clock Speed
  • 4MB Intel Smart Cache
  • 4.8GT/s Intel QPI Speed
  • 64-bit Instruction Set
  • Embedded Options Available
  • 45nm Lithography
  • 80 Max TDP

Advanced Technologies

  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Trusted Execution Technology
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Intel Demand Based Switching

Intel Platform Protection Technology

  • Execute Disable Bit

Memory Specifications
  • 144GB Max Memory Size (dependent on memory type)
  • DDR3-800 Memory Types
  • 3 Memory Channels
  • 19.2GB/s Max Memory Bandwidth
  • Physical Address Extensions: 40-bit
  • ECC Memory Supported
Sign-Up for New Product Announcements from Mouser
Package Specifications
  • Max CPU Configuration: 2
  • TCASE: 76ºC
  • 42.5mm x 45.0mm package size
  • FCLGA1366 Sockets Supported
  • Low Halogen Options Available: See MDDS

 

Block Diagram

  • Intel