Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » 82579 Gigabit Ethernet PHYs - Intel
NEWEST Products
Intel

Intel 82579 Gigabit Ethernet PHYs

Intel's 82579 Gigabit Ethernet PHYs are single port Gigabit Ethernet Physical Layer Transceivers (PHY). They connect to the Intel 6 Series Express Chipset’s integrated Media Access Controller (MAC) through a dedicated interconnect. The 82579 supports operation at 1000/100/10Mb/s data rates. The PHY circuitry provides a standard IEEE 802.3 Ethernet interface for 1000BASE-T, 100BASE-TX, and 10BASE-T applications (802.3, 802.3u, and 802.3ab). The 82579 also supports the Energy Efficient Ethernet (EEE) 802.az specification. These are gigabit copper networking components for mobile, desktop, workstation, embedded and value-server designs that have critical space and power constraints.


Additional Resources

Datasheet Datasheet
datasheet Product Brief
Datasheet Specification Update

Features
  • 1000BASE-T, 100BASE-TX, and 10BASE-T (802.3 specifcation conformance)
  • Auto-negotiation (IEEE 802.3u)
  • Intel vPro Technology (82579LM only)
    Intel Stable Image Platform Program (SIPP)(82579LM only)
  • Intel Standard Manageability
  • Energy Efficient Ethernet (IEEE 802.3az)
  • iSCSI Boot Support (82579LM only)
  • MACsec (802.1ae) (82579LM only)
  • TCP/UDP checksum and segmentation offload (IPv4 and IPv6)
  • Receive Side Scaling
  • Dual TX and RX queues
  • Jumbo Frames (up to 9K)
  • Teaming
  • Integrated Auto Connect Battery Saver (ACBS) battery savings
Block Diagram
Block Diagram

  • VLAN Tagging (802.1as/1588)
  • Shared Switched Voltage Regulator (SVR) with chipset
  • Integrated Switched Voltage Regulator (iSVR)
  • Shared FLASH with system BIOS
Network Specifications
  • Single Ports
  • 1Gbps Data Rate Per Port
  • Temperature Ranges: 0 - 85ºC
  • Jumbo Frames Supported
Advanced Technologies
  • MACsec IEEE 802.1 AE (82579LM only)
  • IEEE 1588
Package Specifications
  • 6.0mm x 6.0mm package size
  • Low Halogen Options Available: See MDDS

eNews Sign-up
  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking