|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » 82574 Gigabit Ethernet PHYs - Intel
NEWEST Products
Intel

Intel 82574 Gigabit Ethernet PHYs

Intel's 82574 Gigabit Ethernet PHYs are single, compact, low power components that offer a fully-integrated Gigabit Ethernet Media Access Control (MAC) and Physical Layer (PHY) port. The 82574L uses the PCI Express (PCIe) architecture and provides a single-port implementation in a relatively small area so it can be used for server and client configurations as a LAN on Motherboard (LOM) design. The 82574 family can also be used in embedded applications such as switch add-on cards and network appliances.


Additional Resources

Datasheet Datasheet
datasheet Product Brief
Datasheet Specification Update

Features
  • High-performance, low-cost, PCI Express 10/100/1000 Ethernet Connection
  • Compact 9mm x 9mm QFN Package for small-footprint embedded designs
  • Fast Ethernet or Gigabit Ethernet network connectivity for single-core and multi-core CPU designs
  • Low power: <710mW in GbE mode and <300mW in 10/100 mode
  • Support for hardware-based time stamping of IEEE 1588 and 802.1as packets enabling high-precision time synchronization over Ethernet
  • Supports 9018 Byte Jumbo Frames
  • Available in Industrial Temperature: -40˚-85˚C
  • Extended lifecycle support protects system investment by providing 7-year manufacturing availability for customers
  • Ideal for Embedded applications in Telecommunications Infrastructure, Industrial, Medical, Military, Interactive Client, Infotainment, and Print Imaging

Block Diagram

Network Specifications
  • Single Ports
  • PCIe v1.1 (2.5GT/s) System Interface Type
  • Temperature Ranges:
    • 0 - 85ºC (82574L)
    • -40ºC - 85ºC (82574IT)
  • NC Sideband Interface
  • Jumbo Frames Supported
Advanced Technologies
  • IEEE 1588
Package Specifications
  • 9.0mm x 9.0mm package size
  • Low Halogen Options Available: See MDDS

eNews Sign-up
  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking