|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » SSD 530 Solid-State Drives (SSD) - Intel
NEWEST Products
Intel SSD 530 Solid-State Drives (SSD)

Intel SSD 530 Solid-State Drives (SSD)

Intel's SSD 530 Solid-State Drive (SSD) Series utilizes its new small form factor, higher performance, and low Idle power to offer the next generation of consumer computing. These SSDs continue to evolve as these are aimed at a wide array of consumer platforms including Ultrabook™, traditional desktops and laptops, as well as the latest tablets and small form factor mobile systems. They offer high quality, reliable performance and low power consumption for space conscious computing using M.2, mSATA and 2.5” (7mm) form factors. These accelerate platform performance with sequential read and write performance up to 540 and 490 megabytes per second (MB/s). Random read and write input/output operations per second (IOPs) reach up to 41K and 80K respectively. With the Intel SSD 530 Series, your computer will blaze through the most demanding consumer client applications and easily handle intense multi-tasking. In addition to strong performance gains, they provide extended battery life through new lower power modes. Idle power consumption of Intel SSD 530 Series is reduced by >90% in comparison to a typical hard disc drive reducing power from watts to milliwatts.


Additional Resources

Product Brief Product Brief
SATA Specifications SATA Specifications
mSATA Specifications mSATA Specifications
M.2 Specifications M.2 Specifications

Learn More About Intel Solid-State Drives (SSD)

General Specifications
  • Sequential Read: 540MB/s
  • Sequential Write: 480MB/s
  • Random Read (8GB Span): 24000 - 41000 IOPS
  • Random Write (8GB Span): 33000 - 80000 IOPS
  • Latency - Read: 80µs; Write: 85µs
  • Power - Active - 140mW; Idle - 55mW
  • Vibration - Operating: 2.17GRMS (5-700Hz) Max
  • Vibration - Non-Operating: 3.13GRMS (5-700Hz) Max
  • Shock (Operating and Non-Operating): 1000G (Max) at 0.5msec
  • Operating Temperature: 0ºC - 70ºC
  • Weight: Up to 78 grams
  • Mean Time Between Failures (MTBF): 1,200,000 Hours
  • Uncorrectable Bit Error Rate (UBER): <1 sector per 10^16 bits read
Package Specifications
  • Intel NAND Flash Memory Multi-Level Cell (MLC) Technology
  • Capacity: 80GB to 240GB
  • Form Factor: mSATA, M.2 or 2.5"
  • Interface: SATA - 6.0Gb/s
  • Lithography: 20nm
Advanced Technologies
  • Hardware Encryption: 256 bit
  • End-to-End Data Protection
  • Intel Smart Response Technology
  • Intel Rapid Start Technology


Part Number Memory Size Form Factor Dimensions




First Previous Next Last
Sign-Up for New Product Announcements from Mouser
  • Intel