Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » Server Chipsets - Intel
NEWEST Products
Intel Server Chipsets

Intel Server Chipsets

Intel Server Chipsets Overview

Intel's Server Chipsets provides extensive I/O support with functions and capabilities that include PCI Express, PCI Local Bus, ACPI power management, enhanced DMA controller, Serial ATA, USB host interface, integrated 10/100/1000 Gigabit Ethernet MAC, and system management bus (SMBus) with additional support for I2C devices. These chipsets provide support for Intel High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, Anti-Theft Technology, and JTAG Boundary Scan support.



Intel 5 Series Chipsets

(Formerly Ibex Peak)

Intel's 3400 Server Chipsets provides extensive I/O support with functions and capabilities that include PCI Express for up to eight ports, PCI Local Bus, ACPI power management logic, enhanced DMA controller with interrupt controller, and timer functions, integrated Serial ATA host controllers, USB host interface with support for up to fourteen USB ports; two EHCI high-speed USB 2.0 Host controllers and 2 rate matching hubs, integrated 10/100/1000 Gigabit Ethernet MAC with System Defense, and system management bus (SMBus) with additional support for I2C devices. These chipsets provide support for Intel High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, and Anti-Theft Technology.


General Specifications
  • Embedded Options Available: Yes
  • Max TDP:
    • 3420 - 4.8W
    • 3450 - 5.9W
Graphics Specifications
  • Graphics Output: VGA, DisplayPort, DVI, HDMI (3450 only)
  • # of Displays Supported: 2
Expansion Options
  • PCI Support: Yes
  • Max # of PCI Express Lanes: 8
  • PCI Express Revision: 2.0 (2.5 GT/s (3450 only)
I/O Specifications
  • USB Revision: 2.0
  • # of USB 2.0 Ports
    • 3420 - 12
    • 3450 - 14
  • Total # of SATA Ports: 6
  • Integrated LAN:
    • 3420 - Intel 82578DC or 82578DM
    • 3450 - Gbe MAC
Package Specifications
  • Max CPU Configuration: 1
  • Package Size: 27mmx27mm
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Quick Resume Technology (3450 only)
  • Intel Quiet System Technology (3450 only)
  • Intel HD Audio Technology (3450 only)
  • Intel AC97 Technology (3450 only)
  • Intel Matrix Storage Technology
  • Intel Virtualization Technology for Directed I/O (VT-d) (3450 only)
  • Intel Trusted Execution Technology (3450 only)
  • Intel Remote PC Assist Technology (3450 only)
  • Intel Anti-Theft Technology (3450 only)
Part Number Package / Case Product Chipset Series Code Name Embedded Options






First Previous Next Last
 

Intel 6 Series Chipsets

(Formerly Cougar Point)

Intel's C20x Server Chipsets provides extensive I/O support with functions and capabilities that include PCI Express, PCI Local Bus, ACPI power management, enhanced DMA controller, interrupt controller, timer functions , integrated serial ATA host controllers, USB host interface, integrated 10/100/1000 Gigabit Ethernet MAC, system management bus (SMBus), Analog and digital display ports, low pin count (LPC) interface, firmware hub (FWH) interface, serial peripheral interface (SPI), integrated clock controller and JTAG boundary scan support. These chipsets also support Intel High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, and Anti-Theft Technology.


General Specifications
  • Embedded Options Available: Yes
Graphics Specifications
  • Integrated Graphics: Yes (82C206 only)
  • Graphics Output (82C206 only)
  • Intel Clear Video Technology (82C206 only)
  • # of Displays Supported: 2 (82C206 only)
Expansion Options
  • PCI Support: Yes
  • PCI Express Revision: 2.0
  • PCI Express Configuration: 2x4, 4x2, 8x1
  • Max # of PCI Express Lanes: 8
I/O Specifications
  • USB Revision: 2.0
  • # of USB Ports:
    • 82C202 & 82C204 - 12
    • 82C206 - 14
  • Total # of SATA 6.0 Gb/s Ports: 2 (except 82C202)
  • Integrated LAN: Yes
  • Integrated IDE: Yes
    Package Specifications
  • Max CPU Configuration: 1
  • Low Halogen Options Available: See MDDS
    Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • Intel ME Firmware Version (82C206 only)
  • Intel Anti-Theft Technology (82C206 only)
  • Intel Quick Resume Technology
  • Intel HD Audio Technology (82C206 only)
  • Intel AC97 Technology
  • Intel Rapid Storage Technology
  • Intel Matrix Storage Technology
  • Intel I/O Acceleration Technology
Part Number Package / Case Product Chipset Series Code Name Embedded Options






First Previous Next Last
 

Intel 7 Series Chipsets

(Formerly Panther Point)

Intel's 7 Series Server Platform Controller offers a platform controller hub with extensive I/O support. Intel 7 Series Server Platform Controller provides PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 & 3.0 host interface, Gigabit Ethernet, SMBus 2.0 with I²C support, Intel HD Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for directed I/O, Trusted Execution Technology, Integrated Clock Controller, Flexible Display Interconnect, Display ports (VGA, HDMI, DVI, Displayport 1.1, SDVO, and LVDS), LPC interface, FWH interface, SPI, Anti-theft Technology, and JTAG Boundary Scan support.


    General Specifications
  • Embedded Options Available
  • Lithography: 65nm
  • Max TDP: 6.7W
    Graphics Specifications
  • Integrated Graphics
  • Graphics Output
  • Intel Clear Video Technology
  • # of Displays Supported: 2
    Expansion Options
  • PCI Support
  • PCI Express Revision: 2.0
  • PCI Express Configurations: 2x4, 4x2. 8x1
  • PCI Express Lanes: 8
    I/O Specifications
  • # of USB Ports: 14
  • USB 3.0: 4
  • USB 2.0: 10
  • Total SATA Ports: 6
  • Max # of SATA 6.0 Gb/s Ports: 2
  • Integrated LAN: MAC
    Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • Intel vPro Technology
  • Intel ME Firmware Version: 8.0
  • Intel Anti-Theft Technology
  • Intel HD Audio Technology
  • Intel Rapid Storage Technology
  • Intel I/O Acceleration Technology
Part Number Package / Case Product Chipset Series Code Name Embedded Options






First Previous Next Last
 

Intel 8 Series Chipsets

(Formerly Lynx Point)

Intel's 8 Series Server Chipsets provides extensive I/O support with functions and capabilities that include PCI Express, ACPI power management, enhanced DMA controller, interrupt controller, timer functions , integrated serial ATA host controllers, xHCI USB controller, two legacy EHCI USB controllers, flexible I/O, integrated 10/100/1000 Gigabit Ethernet MAC, system management bus (SMBus), analog VGA display interface, low pin count (LPC) interface, firmware hub (FWH) interface, serial peripheral interface (SPI), integrated clock controller and JTAG boundary scan support. These chipsets also support Intel High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, and Anti-Theft Technology.


General Specifications
  • Embedded Options Available: Yes (C82C226 only)
Graphics Specifications
  • Graphics Output (82C226 only)
  • Intel Clear Video Technology (82C226 only)
  • # of Displays Supported: 3 (82C226 only)
Expansion Options
  • PCI Support: Yes
  • PCI Express Revision: 2.0
  • PCI Express Configuration: x1
  • Max # of PCI Express Lanes: 8
I/O Specifications
  • USB Revision: 3.0/2.0
  • # of USB Ports
    • 82C222 & 82C224 - 12
    • 82C226 - 14
  • USB 3.0
    • 82C222 - 2
    • 82C224 & 82C226 - 4
  • USB 2.0
    • 82C222 & 82C224 - 8
    • 82C226 - 10
  • Total # of SATA Ports: 6
  • Max # of SATA 6.0 Gb/s Ports
    • 82C222 - 2
    • 82C224 - 4
    • 82C226 - 6
  • Integrated LAN: Yes
  • Integrated IDE: Yes (except 82C226)
Package Specifications
  • Max CPU Configuration: 1
  • Low Halogen Options Available: See MDDS
    Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d) (except 82C224)
  • Intel Trusted Execution Technology (except 82C224)
  • Intel vPro Technology (82C226 only)
  • Intel ME Firmware Version 9.0 (82C226 only)
  • Intel Rapid Storage Technology (82C226 only)
  • Intel Rapid Storage Technology Enterprise
  • Intel Quick Resume Technology (82C222 only)
  • Intel AC97 Technology (82C222 only)
  • Intel Matrix Storage Technology (82C222 only)
  • Intel I/O Acceleration Technology (82C222 only)
Part Number Package / Case Product Chipset Series Code Name Embedded Options






First Previous Next Last
 

Other Intel Chipsets

Intel's Other Server Chipsets offers a memory controller hub (MCH), platform controller hub (PCH), and communication chipsets. The MCHs are the next generation Intel dual-processor chipset technology that enables reduced power consumption, improved platform reliability and system manageability compared to previous generation server platforms. This chipset enable new dual-processor servers to deliver outstanding performance, dependability and value to enterprise front-end, small-medium business (SMB) and high performance computing (HPC) applications. The PCHs have functions and capabilities that include PCI Express 2.0, PCI Express Uplink, PCI Local Bus, ACPI power management, enhanced DMA controller, interrupt controller, and timer functions, integrated Serial Attached SCSI host controllers, integrated Serial ATA host controllers, USB host interface, integrated 10/100/1000 Gigabit Ethernet MAC, and system management Bus (SMBus). The communication chipsets are a platform controller hub (PCH) that includes standard PC interfaces (e.g., PCI Express, SATA, USB, etc.) along with Intel QuickAssist Technology and I/O interfaces.

Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 
  • Intel