Home » NEWEST Products » New by Manufacturer » Intel » PBA31308 UniStone Bluetooth Module - Intel
NEWEST Products
Intel PBA31308 UniStone Bluetooth Module

Intel PBA31308 UniStone Bluetooth Module

Intel's PBA31308 UniStone Bluetooth Module is a fully integrated Bluetooth® device including stack and Serial Port Profile (SPP) for data transfer applications, with an easy command interface enabling easy design-in and minimal host requirements. This high performance module offers outstanding range and efficient utilization of low power modes. It is compliant to BT 2.0 plus enhanced data rate and is equipped with a powerful ARM7TDMI processor. The low-cost system requires no external components except the antenna. The small module offers a small solution footprint.

General Features
  • Complete Bluetooth 2.1 + EDR solution
  • Configurable for BT 1.2 and 2.0 + EDR
  • Ultra low power design in 0.13 μm CMOS
  • Temperature range from -40°C to 85°C
  • Integrates ARM7TDMI, RAM and patchable ROM
  • On-module voltage regulators. External supply 2.9 - 4.1 V
  • On-module EEPROM with configuration data
  • Reference clock included
  • Low power clock from internal oscillator or external low power clock (e.g. 32.768 kHz)
  • Dynamic low power mode switching

Interface Features
  • 3.25 MBaud UART with transport layer detection (HCI UART, HCI Three-Wire UART)
  • PCM/I2S interface for digital audio
  • WLAN coexistence interface
  • General purpose I/Os with interrupt capabilities. JTAG for boundary scan and debug

RF Features
  • Transmit power programmable from -45 dBm to 4.5 dBm
  • Transmit power typ. 2.5 dBm (default settings)
  • Receiver sensitivity typ. -86 dBm

  • Integrated antenna switch, balun and antenna filter
  • Integrated LNA with excellent blocking and intermodulation performance
  • No external components except antenna
  • Digital demodulation for optimum sensitivity and co-/adjacent channel performance

Bluetooth Features
  • Piconet with seven slaves. Scatternet with two slave roles while still being discoverable
  • SCO and eSCO with hardware accelerated audio signal processing
  • Audio error correction algorithm (PLC) improving speech quality
  • Power control and RSSI. Hold and Sniff.
  • Adaptive Frequency Hopping, Quality of Service, Channel Quality Driven Data Rate
  • Bluetooth security features: Authentication, Pairing, Encryption and Secure Simple Pairing
  • Bluetooth test mode
  • Sniff Subrating for lower Sniff power consumption


Block Diagram
Block Diagram
  • Intel