Home » NEWEST Products » New by Manufacturer » Intel » Mobile Express Chipsets - Intel
NEWEST Products
Intel Mobile Express Chipsets

Intel Mobile Express Chipsets

Intel Mobile Express Chipsets Overview

Intel's Mobile Express Chipsets deliver a platform controller hub with extensive I/O support. Intel's platform controller hub (PCH) connects Intel processors with a motherboard via the Flexible Display Interface (FDI) and Direct Media Interface (DMI). The PCH Display Interface integrates the latest display technologies such as HDMI, DisplayPort, Embedded DisplayPort, Intel SDVO, and DVI, along with legacy display technologies. The PCH interfaces with the PCI Express Root Ports and supports the PCI Express Rev. 2.0, and supports a wide number and variety of port widths. Serial ATA is also supported, along with Advanced Host Controller Interface (AHCI), Intel Rapid Storage Technology, and Intel Smart Response Technology. Universal Serial Bus (USB) Controllers are available up to USB 3.0, and a Gigabit Ethernet Controller is available as well. Enhanced power management is included and permits software independent entrance into low-power states, and includes Intel Active Management Technology (AMT). Intel Virtualization Technology for Directed I/O supports the virtualization of platforms based on Intel Processors, and enables multiple operating systems and applications to run in independent partitions. Finally, an Intel High Definition Audio Controller provides and array of inputs and outputs.



Intel Mobile Express Chipsets

Intel 5 Series Mobile Chipsets

(Formerly Ibex Peak)

Intel's 5 Series Mobile Express Chipset offers a platform controller hub with extensive I/O support. Intel 5 Series Mobile Express Chipset provides PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 host interface, Gigabit Ethernet, SMBus 2.0 with I2C support, Intel HD Audio, Intel Rapid Storage Technology, Intel Active Management Technology, Intel Virtualization Technology for directed I/O, Intel Trusted Execution Technology, Intel Flexible Display Interconnect, buffered mode generating extra clocks from a clock chip, Display ports (Analog CRT, HDMI, DVI, Displayport 1.1, embedded DisplayPort, SDVO, and LVDS), LPC interface, FWH interface, SPI, Intel Quiet System Technology, Intel Anti-theft Technology, and JTAG Boundary Scan support.

General Specifications
  • Lithography: 65nm
  • Max TDP: 3.5W
Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel HD Audio Technology
  • Intel Matrix Storage Technology
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Anti-Theft Technology
Graphics Specifications
  • Integrated Graphics
  • Graphics Output: LVDS, CRT, DisplayPort, DVI, HDMI, SVDO
  • Intel Clear Video Technology
  • Displays Supported: 2
Expansion Options
  • PCI Support
  • PCI Express Lanes: 6 or 8
I/O Specifications
  • USB Revision: 2.0
  • USB Ports: 12 or 14
  • USB 2.0: 12 or 14
  • Total SATA Ports: 4 or 6
  • Integrated LAN: 10/100/1000
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Intel 6 Series Mobile Chipsets

(Formerly Cougar Point)

Intel's 6 Series Mobile Express Chipset offers a platform controller hub with extensive I/O support. Intel 6 Series Mobile Express Chipset provides PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 host interface, Gigabit Ethernet, SMBus 2.0 with I2C support, Intel HD Audio, Intel Rapid Storage Technology, Intel Active Management Technology, Intel Virtualization Technology for directed I/O, Intel Trusted Execution Technology, Integrated Clock Controller, Intel Flexible Display Interconnect, Display ports (VGA, HDMI, DVI, Displayport 1.1, SDVO, and LVDS), LPC interface, FWH interface, SPI, Intel Anti-theft Technology, and JTAG Boundary Scan support.

General Specifications
  • Embedded Options Available
  • Max TDP: 3.9W
Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d) (QM67 only)
  • Intel vPro Technology (QM67 only)
  • Intel HD Audio Technology
  • Intel Rapid Storage Technology (HM65 and QM67 only)
Intel Platform Protection Technology
  • Intel Trusted Execution Technology (QM67 only)
  • Anti-Theft Technology
Graphics Specifications
  • Graphics Output: LVDS, CRT, DisplayPort, DVI, HDMI, SVDO
  • Displays Supported: 2
Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: x1, x2, x4
  • PCI Express Lanes: 8
I/O Specifications
  • USB Revision: 2.0
  • USB Ports: 12 or 14
  • Total SATA Ports: 6
Package Specifications
  • 25.0mm x 25.0mm Package Size
  • Low Halogen Options Available: See MDDS
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Intel 7 Series Mobile Chipsets

(Formerly Panther Point)

Intel's 7 Series Mobile Express Chipsets offer a platform controller hub with extensive I/O support. Intel 7 Series Mobile Express Chipsets provide PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 & 3.0 host interface, Gigabit Ethernet, SMBus 2.0 with I²C support, Intel HD Audio, Intel Rapid Storage Technology, Intel Active Management Technology, Intel Virtualization Technology for directed I/O, Intel Trusted Execution Technology, Integrated Clock Controller, Intel Flexible Display Interconnect, Display ports (VGA, HDMI, DVI, Displayport 1.1, SDVO, and LVDS), LPC interface, FWH interface, SPI, Intel Anti-theft Technology, and JTAG Boundary Scan support.

    General Specifications
  • Embedded Options Available (HM76 & QM77 only)
  • Max TDP: 4.1W
    Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d) (QM77 only)
  • Intel vPro Technology (QM77 only)
  • Intel HD Audio Technology
  • Intel Rapid Storage Technology
    Intel Platform Protection Technology
  • Trusted Execution Technology (QM77 only)
  • Anti-Theft Technology (HM76, HM77 & QM77 only)
    Graphics Specifications
  • Displays Supported: 2
    Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Lanes: 8
    I/O Specifications
  • USB Revision: USB 2.0, USB 3.0 (except HM75 (USB 2.0 only)
  • USB Ports: 8, 12 or 14
  • USB 3.0 Ports: 0, 2, or 4
  • USB 2.0 Ports: 6, 8, 10 or 12
  • Total SATA Ports: 4 or 6
  • SATA 6.0Gb/s Ports: 1 or 2
    Package Specifications
  • 25.0mm x 25.0mm Package Size
  • Low Halogen Options Available: See MDDS
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Intel 8 Series Mobile Chipsets

(Formerly Panther Point)

Intel's 8 Series Mobile Express Chipsets provide extensive I/O support. Functions and capabilities include PCI Express, ACPI power management logic, enhanced DMA controller, xHCI USB controller, and legacy EHCI USB controllers. These controller hubs include integrated Serial ATA host controllers with independent DMA operation, integrated 10/100/1000 Gigabit ethernet MAC, system management bus (SMBus), integrated clock controller, firmware hub (FWH), serial peripheral interface (SPI), low pin count interface, and analog VGA display interface. These support Intel's High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, and Anti-Theft Technology.

    General Specifications
  • Embedded Options Available (HM86 & QM87 only)
  • Lithography: 32nm
  • Max TDP: 2.7W
    Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel HD Audio Technology
  • Intel Rapid Storage Technology
  • Intel Smart Connect Technology
  • Intel Matrix Storage Technology (except HM86)
  • Intel Smart Response Technology (except HM86)
  • Intel Small Business Advantage (except HM86)
  • Intel vPro Technology (QM87 only)
  • Intel Stable Image Platform Program (QM87 only)
    Intel Platform Protection Technology
  • Anti-Theft Technology
  • Trusted Execution Technology (QM87 only)
    Graphics Specifications
  • Graphics Output: VGA
  • Intel Clear Video Technology
  • Displays Supported: 3
  • Intel Insider
    Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: x1, x2, x4
  • PCI Express Lanes: 8
    I/O Specifications
  • USB Revision: USB 2.0, USB 3.0
  • USB Ports: 14
  • USB 3.0 Ports: 4 or 6
  • USB 2.0 Ports: 8 or 10
  • Total SATA Ports: 6
  • SATA 6.0Gb/s Ports: 4
  • Integrated LAN
    Package Specifications
  • 1 Max CPU Configuration
  • 20.0 x 20.0mm Package Size
  • Low Halogen Options Available: See MDDS
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Other Intel Mobile Chipsets

Intel's Mobile Express Chipset families are graphics memory controllers hub (GMCH) designed for use with Pentium, Celeron, Core™2, Atom, Xeon processors. Each of these chipsets enhance your performance capabilities and maximize the power of Intel processor-based systems with enterprise-class chipsets enhanced with the newest technologies. Experience the performance, power, stability, features, and reliability you expect from embedded computing applications.

    General Specifications
  • Supported FSBs: 400MHz, 533MHz, 667MHz, 800MHz, 1066MHz
  • Embedded Options Available (except 910GML)
  • Lithography: 65nm or 130nm
  • Max TDP: 2.1W, 3.0W, 7.0W, 10.5W, 12.0W, 13.9W
    Memory Specifications
  • Max Memory Size (dependent on memory type): 2GB, 4GB or 8GB
  • Memory Types: DDR-333, DDR2-400, DDR2-533, DDR2-667, DDR2-667/800, or DDR3-800/1066
  • # of of Memory Channels: 1 or 2
  • Max Memory Bandwidth: 4.2GB/s, 5.3GB/s, 8.5GB/s or 17.0GB/s
  • Physical Address Extensions: 32-bit or 36-bit
    Graphics Specifications
  • Integrated Graphics
  • # of Displays Supported: 2
  • Graphics Output: LVDS, SDVO, TV Out, CRT, DVI, HDMI, DisplayPort, UXGA, or VGA
    Expansion Options
  • PCI Express Revision: 1.0 or 1.1
  • PCI Express Configurations: 1x16
    Package Specifications
  • 1 Max CPU Configuration
  • TCASE: 100°C or 115°C
  • Package Size: 17.0mm x 17.0mm, 27.0mm x 25.0mm, 27.0mm x 27.0mm, 34.0mm x 34.0mm, 37.5mm x 37.5mm, or 37.5mm x 40.0mm
  • Low Halogen Options Available: See MDDS
    Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d) (GS45 & GM45 only)
  • Intel HD Audio Technology (NM10 only)
  • Intel AC97 Technology (NM10 only)
    Intel Platform Protection Technology
  • Trusted Execution Technology (GS45 & GM45 only)
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 
  • Intel