Home » NEWEST Products » New by Manufacturer » Intel » 3rd Generation Intel Processors
NEWEST Products
Intel

3rd Generation Intel Processors
Formerly known as Ivy Bridge

Intel's 3rd Generation Core Processor family is the next generation of 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor is designed for desktop or mobile platforms.

Intel's 3rd Gen Core Processor family brings an enormous jump forward in features and performance. The first processor to be developed using Intel's revolutionary 22nm process technology, the 3rd generation Intel Core processor offers a harmony of features that will appeal to software developers and consumers alike. The primary architectural layout of the processor remains similar to that of previous generations, including on-die Intel® architecture (x86) CPU and graphics execution units, shared caches, and a ring-bus design. The graphics system has undergone improvements in the design of the general programmable shader which now supports dual-issue instructions.

The 3rd Gen Core Processor offers impressive improvements to the graphics and media processing capabilities. The first processor to ship using Intel's latest 22nm process technology enables more features on a smaller die with improved power efficiency and battery life. This design is another jump forward, not just for the Intel architecture core, but for the graphics and media as well, enabling the tick+ features and performance advancements mentioned above. Without a doubt these processors will become the primary design point for gaming and media developers, now and into the future.

Core i7 Processors

Intel's 3rd Generation i7 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. These processors are designed for desktop or mobile platforms. Intel's i7 Core Processors provide up to 3.5GHz clock speed, Max TDP of 77W, 32GB Max Memory, and a Intel HD Graphics 4000 processor.

Additional Resources

Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update
Datasheet Thermal & Mechanical Guidelines

Learn More
i7-3517UE Series
i7-3555LE Series
i7-3610QE/ QM Series
i7-3612QE Series
i7-3615QE Series
i7-3770 /K/S/T Series
i7-3820 Series
i7-3930 K Series
i7-3227U Series
i7-3240 Series
i7-3240T Series
i7-3517U Series
i7-3520M Series
i7-3537U Series
i7-3540M Series
i7-3612QM Series
i7-3615QM Series
i7-3630QM Series
i7-3632QM Series
i7-3635QM Series
i7-3720QM Series
i7-3740QM Series
i7-3820QM Series
  i7-3840QM Series

General Specifications
  • 2 or 4 Cores
  • 4 or 8 Threads
  • Up to 3.5GHz Clock Speed
  • Up to 3.9GHz Max Turbo Frequency
  • 4MB or 6MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • AVX Instruction or SSE4.1/4.2, AVX Instruction Set Extensions
  • 22nm Lithography
  • 77W Max TDP
Advanced Technologies
  • Intel Turbo Boost 2.0 Technology
  • Intel vPro Technology (not available in all models)
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Direct I/O (VT-d) (not available in all models)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Intel My WiFi Technology (not available in all models)
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access (not available in all models)
  • Intel Flex Memory Access (not available in all models)
  • Execute Disable Bit
  • Intel Identity Protection Technology



Memory Specifications
  • 16GB or 32MB Max Memory Size (dependent on memory type)
  • DDR3-1067/13333/1600; DDR3L-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
Expansion Options
  • PCI Express Revision 3.0 or 2.0
  • 1x16, 2x8, 1x8, 2x4 PCI Express Configurations
  • 16 PCI Express Lanes (not available in all models)
Package Specifications
  • 1 Max CPU Configuration
  • 31.0mm x 24.0mm or 37.5mm x 37.5mm package size
  • FCBGA1023, FCBGA1224, FCLGA1155, FCPGA988 Sockets Supported
  • Low Halogen Options Available: See MDDS
Graphics Specifications
  • Intel HD Graphics 4000 Processor Graphics
  • 350MHz, 550MHz or 650MHz Graphics Base Frequency
  • 1GHz or 1.1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output (not available in all models)
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Insider™ (not available in all models)
  • Intel Wireless Display (not available in all models)
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 3 Displays Supported

Core i5 Processors

Intel's 3rd Generation i5 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor is designed for desktop or mobile platforms. Intel's i5 Core Processors provide up to a 3.4GHz clock speed, Max TDP of 77W, 32GB Max Memory, and a Intel HD Graphics 2500 or 4000 processor.

Additional Resources

Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update
Datasheet Thermal & Mechanical Guidelines

Learn More
i5-3210M Series
i5-3317U Series
i5-3330 Series
i5-3470/T Series
i5-3475S Series
i5-3550/S Series
i5-3570/ K/S/T Series
i5-3610ME Series
i5-3245 Series
i5-3230M Series
i5-3320M Series
i5-3330S Series
i5-3337U Series
i5-3340M Series
i5-3350P Series
i5-3360M Series
i5-3380M Series
i5-3470S Series
i5-3550 Series

General Specifications
  • 2 or 4 Cores
  • 4 Threads
  • Up to 3.4GHz Clock Speed
  • Up to 3.8GHz Max Turbo Frequency
  • 3MB or 6MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • AVX Instruction or SSE4.1/4.2, AVX Instruction Set Extensions
  • 22nm Lithography
  • 77W Max TDP
Advanced Technologies
  • Intel Turbo Boost 2.0 Technology (not included on all models)
  • Intel Hyper-Threading Technology (not included on all models)
  • Intel Virtualization Technology (VT-x)
  • Intel vPro Technology (not included on all models)
  • AES New Instructions
  • Intel 64
  • Intel Anti-Theft Technology
  • Intel My WiFi Technology (not available on all models)
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Execute Disable Bit
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Identity Protection Technology





    Memory Specifications
    • 16GB or 32GB Max Memory Size (dependent on memory type)
    • DDR3/L/-RS 1333/1600 Memory Types
    • 2 Memory Channels
    • 25.6GB/s Max Memory Bandwidth
    Expansion Options
    • PCI Express Revision 2.0 or 3.0
    • 1x16, 2x8, 1x8, 2x4 PCI Express Configurations
    Package Specifications
    • 1 Max CPU Configuration
    • 37.5mm x 37.5mm (rPGA988B & FCLGA1155) or 31.0mm x 24.0mm (BGA1023) package size
    • FCPGA988, FCBGA1023 or FCLGA1155 Sockets Supported
    • Low Halogen Options Available: See MDDS

    Graphics Specifications
    • Graphics Specifications
    • Intel HD Graphics 2500 or 4000 Processor Graphics
    • 350MHz, 650MHz or 950MHz Graphics Base Frequency
    • 1.05GHz, 1.1GHz or 1.15GHz Graphics Max Dynamic Frequency
    • Intel Quick Sync Video
    • Intel InTru™ 3D Technology
    • Intel Insider™
    • Intel Wireless Display (not available on all models)
    • Intel Flexible Display Interface (Intel FDI)
    • Intel Clear Video HD Technology
    • 3 Displays Supported

    Core i3 Processors

    Intel's 3rd Generation i3 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processors are designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers either 6 or 16 EUs (execution units). These provides up to a 3.3GHz clock speed, Max TDP of 55W, 32GB Max Memory, and a Intel HD Graphics 2500 or 4000 processor.

    Additional Resources

    Datasheet Datasheet 1
    Datasheet Datasheet 2
    Datasheet Specification Update
    Datasheet Thermal & Mechanical Guidelines

    Learn More
    i3-3115C Processor
    i3-3120ME Series
    i3-3217UE Series
    i3-3220 Series
    i3-330e-i7-6xx Series
    i3-3220 Series
    i3-3110M Series
    i3-3120M Series
    i3-3130M Series
    i3-3210 Series
    i3-3217U Series
    i3-3220T Series
    i3-3225 Series
    i3-3227U Series
    i3-3240 Series
    i3-3240T Series
    i3-3245 Series
    i3-3250 Series


    General Specifications
    • 2 Cores
    • 4 Threads
    • Up to 3.3GHz Clock Speed
    • 3MB Intel Smart Cache
    • 5 GT/s DMI
    • 64-bit Instruction Set
    • AVX Instruction or SSE4.1/4.2, AVX Instruction Set Extensions
    • Embedded Options Available
    • 22nm Lithography
    • 55W Max TDP
    Advanced Technologies
    • Intel Hyper-Threading Technology
    • Intel Virtualization Technology (VT-x)
    • Intel 64
    • Idle States
    • Enhanced Intel SpeedStep® Technology
    • Thermal Monitoring Technologies
    • Execute Disable Bit
    • Intel VT-x with Extended Page Tables (EPT)
    • Intel Identity Protection Technology
    Graphics Specifications
    • Intel HD Graphics 2500 or 4000 Processor Graphics
    • 350 or 650MHz Graphics Base Frequency
    • 900MHz or 1.05GHz Graphics Max Dynamic Frequency
    • Intel Quick Sync Video
    • Intel InTru™ 3D Technology
    • Intel Flexible Display Interface (Intel FDI)
    • Intel Clear Video HD Technology
    • 3 Displays Supported
    Expansion Options
    • PCI Express Revision 3.0
    • Up to 1x16, 2x8, 1x8, 2x4 PCI Express Configurations
    • 1 PCI Express Lanes
    Memory Specifications
    • Up to 32GB Max Memory Size (dependent on memory type)
    • DDR3/L/-RS 1333/1600 Memory Types
    • 2 Memory Channels
    • 25.6GB/s Max Memory Bandwidth
    • ECC Memory Supported
    Package Specifications
    • 1 Max CPU Configuration
    • 37.5mm x 37.5mm (rPGA988B); 31.0mm x 24.0mm (BGA1023 and LGA1155) package sizes
    • FCBGA1023, FCLGA1155, FCPGA988 Sockets Supported
    • Low Halogen Options Available: See MDDS

    Xeon Processors

    Intel's 3rd Generation Xeon Processors are 64-bit, multi-core processors built on 22nm process technology. Built for server/workstation platforms, the Xeon series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers 6 or 16 EUs (execution units). Intel's Xeon Series provides a 3.2GHz clock speed, Max TDP of 77W, 32GB Max Memory, and an Intel HD Graphics P4000 processor.

    Additional Resources

    Server/Work Station
    Datasheet Datasheet 1
    Datasheet Datasheet 2
    Datasheet Specification Update
    Datasheet Thermal Guide


    Learn More
    E3-1225 Series

    General Specifications
    • 4 Cores
    • 4 Threads
    • 3.2GHz Clock Speed
    • 3.6GHz Max Turbo Frequency
    • 8MB Intel Smart Cache
    • 5 GT/s DMI
    • 64-bit Instruction Set
    • SSE4.1/4.2, AVX Instruction Set Extensions
    • 22nm Lithography
    • 77W Max TDP
    Advanced Technologies
    • Intel Turbo Boost 2.0 Technology
    • Intel 64
    • AES New Instructions
    • Intel vPro Technology
    • Intel Virtualization Technology (VT-x)
    • Intel Virtualization Technology for Directed I/O (VT-d)
    • Intel Entrusted Execution Technology
    • Idle States
    • Enhanced Intel SpeedStep® Technology
    • Intel Demand Based Switching
    • Thermal Monitoring Technologies
    • Intel Fast Memory Access
    • Intel Flex Memory Access
    • Execute Disable Bit
    • Intel VT-x with Extended Page Tables (EPT)
    • Intel Identity Protection Technology
    Memory Specifications
    • 32MB Max Memory Size (dependent on memory type)
    • DDR3-1333/1600 Memory Types
    • 2 Memory Channels
    • 25.6GB/s Max Memory Bandwidth
    • ECC Memory Supported
    Graphics Specifications
    • Intel HD Graphics P4000 Processor Graphics
    • 650MHz Graphics Base Frequency
    • 1.25GHz Graphics Max Dynamic Frequency
    • Intel Quick Sync Video
    • Intel InTru™ 3D Technology
    • Intel Clear Video HD Technology
    • Intel Flexible Display Interface
    • 3 Displays Supported
    Expansion Options
    • PCI Express Revision 2.0
    • 1x16 & 1x4, 2x8 & 1x4, 1x8 & 3x4 PCI Express Configurations
    • 16 PCI Express Lanes (not available in all models)
    Package Specifications
    • 1 Max CPU Configuration
    • FCLGA1155 Sockets Supported
    • Low Halogen Options Available: See MDDS
    • Intel