Home » NEWEST Products » New by Manufacturer » Intel » DK50 Series IoT Gateway Solution - Intel
NEWEST Products
Intel DK50 Series Gateway Solution for the Internet of Things (IoT)

Intel DK50 Series Gateway Solution for the
Internet of Things (IoT)
Formerly Known as Moon Island

Intel's DK50 Series Gateway Solution for the Internet of Things (IoT) is a platform that enables companies to seamlessly interconnect industrial infrastructure devices and secure data flow between devices and the cloud. This series is designed using the Intel Quark SoC X1000 and is geared towards developers and enthusiasts. Gateway Solutions for IoT enables customers to securely aggregate, share, and filter data for analysis. It helps ensure federated data generated by devices and systems can travel securely and safely from the edge to the cloud and back—without replacing existing infrastructure.


Additional Resources

Product Brief Product Brief

Features
  • SoC: Intel Quark SoC X1000
  • Software - Non-Production, 6 Month SW License Includes:
    • Wind River Linux (Host)
    • Wind River Intelligent Device Platform XT
    • Wind River Workbench
    • McAfee Embedded Control
  • Security
    • Open SSL Library
    • McAfee Embedded Control
  • Manageability and Provisioning
    • OMA DM
    • TR-069
    • Web-based Configuration Interfaces
  • Runtime Environments
    • Java
    • OSGi

  • Communications and Connectivity
    • Serial
    • USB
    • VPN
    • MQTT
  • I/O
    • Ethernet 10/100
    • USB 2.0 Host & Device
    • RS-232
    • Full PCIe Mini Card Slot
    • UART 5V/3.3V
    • SPI for Arduino Shield
    • I2C
    • 14 Digital I/O Pins
    • 12-bit 8 Channel ADC
  • Memory and Storage
    • 512KB SRAM
    • 256MB DDR3
    • On Board microSD Card
Intel Internet-of-Things Gateway

Intel's Quark SoC X1000 Processors are the first product in a new roadmap of innovative, small core products targeted at rapidly growing areas ranging from industrial IoT to wearables. It will bring low power and Intel compute capabilities for thermally constrained, fanless, and headless applications. With its security and manageability features, this SoC is ideally suited for the Internet of Things (IoT) and for the next wave of cost-effective intelligent connected devices. Featuring secure boot, extended lifecycle support, extended temperature and ECC, this processor offers an excellent solution for embedded market segments such as transportation, energy, and commercial and industrial control. The processor remains software compatible with previous 32-bit Intel architecture and complementary silicon. This Pentium ISA compatible, single-core, single-threaded SoC offers rich I/O capabilities and flexibility via high bandwidth interfaces such as PCI Express and USB 2.0 and offers the interfaces for a broad range of connectivity options such as two Ethernet interfaces on chip and interfaces to connect Cellular, Bluetooth, ZigBee, and other connectivity options. Using SD/SDIO/eMMC card interfaces, SPI, UART, and GPIO ports, the SoC connects seamlessly to sensors and various memory options.

Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Intel